32-bit Microcontrollers:
583 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,500 $ 10+ 8,150 $ 25+ 7,800 $ 50+ 7,450 $ 100+ 7,080 $ | Total:8,50 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 11,280 $ 10+ 8,720 $ 25+ 8,090 $ 50+ 7,730 $ 100+ 7,380 $ Plus de tarifs | Total:11,28 $ Min : 1 / Mult : 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ 12,760 $ | Total:12,76 $ Min : 1 / Mult : 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LFQFP | 64I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 14Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 10,430 $ 10+ 8,190 $ 25+ 7,980 $ 50+ 7,800 $ 180+ 7,640 $ Plus de tarifs | Total:10,43 $ Min : 1 / Mult : 1 | RX Family RX200 Series RX231 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 20,210 $ 10+ 19,300 $ 25+ 18,390 $ 50+ 17,810 $ 120+ 17,240 $ Plus de tarifs | Total:20,21 $ Min : 1 / Mult : 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 18,740 $ 10+ 14,240 $ 25+ 13,650 $ 50+ 12,960 $ 100+ 12,280 $ Plus de tarifs | Total:18,74 $ Min : 1 / Mult : 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 11,710 $ 10+ 9,690 $ 25+ 9,030 $ 50+ 8,610 $ 100+ 8,190 $ Plus de tarifs | Total:11,71 $ Min : 1 / Mult : 1 | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | - | - | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 21,440 $ 10+ 18,090 $ 25+ 16,270 $ 50+ 16,270 $ 180+ 16,250 $ Plus de tarifs | Total:21,44 $ Min : 1 / Mult : 1 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 14,810 $ 10+ 11,570 $ 25+ 10,780 $ 50+ 10,330 $ 100+ 9,890 $ Plus de tarifs | Total:14,81 $ Min : 1 / Mult : 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ 13,500 $ 10+ 12,940 $ 25+ 12,380 $ 80+ 11,810 $ 120+ 11,210 $ | Total:13,50 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,940 $ 10+ 7,620 $ 25+ 7,290 $ 50+ 6,950 $ 100+ 6,610 $ | Total:7,94 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
1+ 5,950 $ 10+ 5,690 $ 25+ 5,410 $ 50+ 5,170 $ | Total:5,95 $ Min : 1 / Mult : 1 Total:517,00 $ Min : 100 / Mult : 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 48MHz | - | 256KB | 48Pins | QFN | 38I/O's | QFN | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | SAM 32 | -40°C | SAM D | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 4,420 $ 10+ 4,220 $ 25+ 3,990 $ 50+ 3,830 $ 100+ 3,660 $ | Total:4,42 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 20Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,300 $ 10+ 7,010 $ 25+ 6,700 $ 50+ 6,380 $ 100+ 6,080 $ | Total:7,30 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 256KB | 64Pins | TQFP | 49I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,470 $ 10+ 7,160 $ 25+ 6,840 $ 54+ 6,520 $ 108+ 6,190 $ | Total:7,47 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | WSOIC | 21I/O's | WSOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 6,470 $ 10+ 5,190 $ 25+ 4,870 $ 50+ 4,700 $ 100+ 4,520 $ Plus de tarifs | Total:6,47 $ Min : 1 / Mult : 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 256KB | 48Pins | LFQFP | 30I/O's | LFQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 32KB | - | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,360 $ 10+ 5,980 $ 25+ 5,630 $ 50+ 5,440 $ 180+ 5,230 $ Plus de tarifs | Total:7,36 $ Min : 1 / Mult : 1 | RX Family RX100 Series RX113 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 256KB | 64Pins | LFQFP | 46I/O's | LFQFP | I2C, SPI, USB | I2C, SPI, USB | 32KB | - | 11Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
1+ 6,380 $ 10+ 6,110 $ 25+ 5,810 $ 50+ 5,560 $ | Total:6,38 $ Min : 1 / Mult : 1 Total:556,00 $ Min : 100 / Mult : 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 48MHz | - | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | SAM 32 | -40°C | SAM D | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 6,830 $ 10+ 6,560 $ 25+ 6,270 $ 94+ 5,980 $ 141+ 5,680 $ | Total:6,83 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 256KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 24,550 $ 10+ 18,310 $ 25+ 17,160 $ 50+ 16,670 $ 100+ 16,280 $ Plus de tarifs | Total:24,55 $ Min : 1 / Mult : 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 50.33MHz | 50MHz | 256KB | 80Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | - | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51AC | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 28,920 $ 10+ 26,970 $ 25+ 23,540 $ 50+ 23,520 $ 180+ 23,510 $ Plus de tarifs | Total:28,92 $ Min : 1 / Mult : 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 64Pins | LFQFP | 48I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 12Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 17,750 $ 10+ 14,670 $ 25+ 11,970 $ 50+ 11,970 $ 180+ 11,960 $ Plus de tarifs | Total:17,75 $ Min : 1 / Mult : 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 6,910 $ 10+ 6,620 $ 25+ 6,310 $ 54+ 6,040 $ 108+ 5,730 $ | Total:6,91 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | WSOIC | 21I/O's | WSOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,830 $ 10+ 3,660 $ 25+ 3,470 $ 94+ 3,310 $ 141+ 3,150 $ | Total:3,83 $ Min : 1 / Mult : 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 256KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
1+ 9,440 $ | Total:9,44 $ Min : 1 / Mult : 1 Total:94,40 $ Min : 10 / Mult : 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | TQFP | 53I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX3xx | 85°C | Surface Mount | - | - | - | ||||||