32-bit Microcontrollers:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,120 $ 10+ 19,170 $ 25+ 17,940 $ 50+ 17,940 $ 180+ 17,920 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 22,810 $ 10+ 18,490 $ 25+ 17,910 $ 50+ 17,240 $ 100+ 17,090 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 21,380 $ 10+ 16,920 $ 25+ 15,790 $ 50+ 14,650 $ 120+ 14,180 $ | Min : 1 / Mult : 1 | RX Family RX600 Series RX66N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4MB | 100Pins | LFQFP | 78I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ 22,290 $ 5+ 20,920 $ 10+ 19,550 $ 25+ 18,340 $ 50+ 18,250 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 224Pins | LFBGA | 182I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 27,530 $ 10+ 23,130 $ 25+ 22,400 $ 50+ 21,650 $ 180+ 20,910 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 32,710 $ 10+ 27,610 $ 25+ 26,750 $ 50+ 25,890 $ 120+ 25,020 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 29,210 $ 10+ 23,340 $ 25+ 22,300 $ 80+ 21,260 $ 120+ 20,690 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72M Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SPI, SCI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 53,920 $ 5+ 49,590 $ 10+ 45,250 $ 25+ 43,840 $ 80+ 42,790 $ Plus de tarifs | Min : 1 / Mult : 1 | RH850 Family RH850/F1xx Series RH850/F1KH-D8 Group Microcontrollers | G3KH | 32bit | 32 bit | - | 240MHz | - | 8MB | 176Pins | LQFP | 144I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 1MB | - | 58Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | |||||
Each | 1+ 29,030 $ 10+ 24,430 $ 25+ 23,650 $ 50+ 22,870 $ 120+ 22,090 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | 120MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ 19,340 $ 10+ 15,250 $ 25+ 14,240 $ 50+ 13,670 $ 100+ 13,110 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | 120MHz | - | 2MB | 145Pins | TFLGA | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ 23,860 $ 10+ 19,960 $ 25+ 19,440 $ 50+ 18,880 $ 120+ 17,570 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | 120MHz | - | 2MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 22Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ 30,430 $ 10+ 25,650 $ 25+ 24,950 $ 50+ 24,260 $ 180+ 23,560 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32bit | 32 bit | - | 120MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ 25,680 $ 10+ 21,050 $ 25+ 20,130 $ 80+ 19,030 $ 120+ 18,620 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFQFP | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 28,930 $ 10+ 24,340 $ 25+ 23,690 $ 50+ 23,020 $ 120+ 22,360 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 27,080 $ 10+ 21,590 $ 25+ 20,210 $ 50+ 19,600 $ 100+ 18,980 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 26,320 $ 10+ 20,970 $ 25+ 19,630 $ 50+ 18,890 $ 100+ 18,160 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 29,940 $ 10+ 23,970 $ 25+ 22,470 $ 50+ 21,650 $ 100+ 20,830 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72M Group Microcontrollers | - | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 224Pins | LFBGA | 182I/O's | LFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount | |||||
Each | 1+ 51,230 $ | Min : 1 / Mult : 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 1.3MB | 257Pins | MAPBGA | - | MAPBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 1MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | |||||
Each | 1+ 50,600 $ | Min : 1 / Mult : 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 1.3MB | 257Pins | MAPBGA | - | MAPBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 1MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | |||||
Each | 1+ 18,990 $ 10+ 16,920 $ 25+ 14,840 $ 50+ 14,380 $ 180+ 13,900 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX600 Series RX66N Group Microcontrollers | - | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4MB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ 34,060 $ 10+ 28,790 $ 25+ 28,030 $ 50+ 27,250 $ 180+ 26,480 $ Plus de tarifs | Min : 1 / Mult : 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32bit | 32 bit | - | 240MHz | - | 4MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX700 | 85°C | Surface Mount |