32-bit Microcontrollers:

3 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
50AK1505

RoHS

Date/Lot Code

Each
1+
53,590 $
5+
45,260 $
10+
38,010 $
Min : 1 / Mult : 1
Fido Family 1100 Series Microcontrollers
CPU32
32bit
32 bit
-
66MHz
-
-
208Pins
BGA
18I/O's
-
CAN, EIA-232, Ethernet, HDLC, I2C, SPI, UART
-
24KB
8Channels
10Bit
2.25V
3.6V
Fido
-40°C
1100
85°C
Surface Mount
12R3053

RoHS

Each
250+
10,970 $
Min : 800 / Mult : 800
Coldfire V1 Family MCF51CN Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50MHz
50MHz
128KB
64Pins
LQFP
54I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
24KB
12Channels
12Bit
1.8V
3.6V
ColdFire v1
-40°C
MCF51CN
85°C
Surface Mount
95W3413

RoHS

Date/Lot Code

Each
1+
13,070 $
Min : 1 / Mult : 1
Coldfire V1 Family MCF51CN Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50MHz
50MHz
128KB
80Pins
LQFP
70I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
24KB
12Channels
12Bit
1.8V
3.6V
ColdFire V1
-40°C
MCF51CN
85°C
Surface Mount
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON