32-bit Microcontrollers:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
58AK1296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
35,850 $
Min : 1 / Mult : 1
SPC5 Family SPC58EGx Series Microcontrollers
Power Architecture
-
32 bit
-
180MHz
-
4MB
144Pins
eTQFP
120I/O's
CAN, LIN, UART
-
768KB
6Channels
12Bit
3V
5.5V
SPC58
-40°C
SPC58EGx
125°C
Surface Mount
AEC-Q100
03AH3126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
33,890 $
Min : 1 / Mult : 1
SPC5 Family SPC58EGx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
160MHz
160MHz
4MB
144Pins
TQFP-EP
64I/O's
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
768KB
48Channels
10Bit, 12Bit
1.14V
1.26V
SPC58
-40°C
SPC58EGx
105°C
Surface Mount
AEC-Q100
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON