8-bit Microcontrollers:
7 384 produit(s) trouvé(s)Trouvez une vaste gamme de 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 8-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,530 $ 10+ 1,480 $ 25+ 1,410 $ 50+ 1,340 $ 192+ 1,270 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 2,060 $ | Min : 1100 / Mult : 1100 | - | - | PIC16 Family PIC16F18xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 18Pins | WSOIC | WSOIC | 15I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,550 $ 10+ 2,450 $ 25+ 2,340 $ 54+ 2,230 $ 108+ 2,120 $ | Min : 1 / Mult : 1 | - | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 28Pins | WSOIC | WSOIC | 22I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,230 $ 10+ 1,180 $ 25+ 1,130 $ 50+ 1,070 $ 114+ 1,020 $ | Min : 1 / Mult : 1 | - | - | AVR ATtiny Family ATtiny1624 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 14Pins | WSOIC | WSOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 9Channels | 12Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1624 | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ 1,260 $ | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 0,973 $ 10+ 0,832 $ 146+ 0,773 $ 511+ 0,618 $ 1022+ 0,577 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 16KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,520 $ | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,100 $ 10+ 0,937 $ | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,240 $ 10+ 1,060 $ 100+ 0,875 $ 500+ 0,772 $ 1000+ 0,736 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,410 $ 10+ 1,200 $ 100+ 0,987 $ 500+ 0,873 $ 1000+ 0,833 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,130 $ 10+ 1,020 $ 100+ 0,908 $ 600+ 0,822 $ 1080+ 0,686 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | - | ||||
MICROCHIP | Each | 1+ 1,440 $ 10+ 1,370 $ 25+ 1,310 $ 50+ 1,250 $ 114+ 1,190 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.024KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F0xQ | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,030 $ | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,410 $ 10+ 1,200 $ 100+ 1,050 $ 500+ 1,050 $ 1000+ 0,789 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 32KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ 3,080 $ 10+ 3,080 $ 25+ 3,080 $ 50+ 3,080 $ 100+ 3,080 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | enCoRe III Family CY7C64215 Series Microcontrollers | 24MHz | M8C | - | - | 8bit | 24MHz | - | 16KB | 56Pins | QFN | QFN | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | - | USB Microcontroller | 3V | 5.25V | enCoRe III | 0°C | CY7C6xxx | 70°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ 1,240 $ 10+ 1,060 $ 100+ 0,876 $ 500+ 0,875 $ 1000+ 0,740 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 16KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,070 $ | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,140 $ 10+ 0,972 $ 100+ 0,854 $ 500+ 0,852 $ 1000+ 0,638 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ 1,440 $ 10+ 1,220 $ 100+ 1,020 $ 500+ 1,010 $ 1000+ 0,807 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | - | ||||
Each (Supplied on Full Reel) Bobine complète | 1+ 4,880 $ | Min : 1100 / Mult : 1100 | - | - | PIC16 Family PIC16LF8xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | WSOIC | WSOIC | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16LF8xx | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ 1,200 $ 10+ 1,030 $ 146+ 0,954 $ 511+ 0,764 $ 1022+ 0,716 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ 5,490 $ 10+ 5,270 $ 30+ 5,040 $ 50+ 4,800 $ 100+ 4,560 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | - | - | - | 64MHz | - | 64KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 8KB | 35Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | - | - | - | |||||
SILICON LABS | Each | 1+ 1,100 $ 10+ 0,944 $ 100+ 0,783 $ 500+ 0,690 $ 1000+ 0,656 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ 3,820 $ 10+ 3,820 $ 30+ 3,820 $ 50+ 3,820 $ 100+ 3,820 $ | Min : 1 / Mult : 1 | - | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 8KB | 40Pins | DIP | DIP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | - | - | - | |||||
1+ 0,973 $ 10+ 0,932 $ 25+ 0,890 $ 50+ 0,848 $ 100+ 0,807 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | - | - | - | 16MHz | - | 896Byte | 6Pins | SOT-23 | SOT-23 | 3I/O's | - | - | 64Byte | 3Channels | 8Bit | - | - | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | AEC-Q100 |