8-bit Microcontrollers:
7 384 produit(s) trouvé(s)Trouvez une vaste gamme de 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 8-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,530 $ 10+ 2,420 $ 44+ 2,310 $ 66+ 2,210 $ 110+ 2,100 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 1KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 3,350 $ 10+ 2,810 $ 25+ 2,620 $ 50+ 2,480 $ 100+ 2,340 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 32KB | 32Pins | QFP | QFP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 23Channels | 10Bit | - | - | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,530 $ 10+ 2,480 $ 25+ 2,410 $ 50+ 2,330 $ 182+ 2,230 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | UQFN | UQFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,660 $ 10+ 3,550 $ 30+ 3,440 $ 60+ 3,330 $ 105+ 3,170 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | - | - | - | |||||
1+ 24,820 $ 10+ 20,260 $ 25+ 19,660 $ 50+ 18,820 $ 100+ 18,000 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | - | - | S08 Family S08GT Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 32KB | 44Pins | QFP | QFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | - | - | 1.8V | 3.6V | S08 | -40°C | S08GT | 85°C | Surface Mount | - | - | - | ||||||
1+ 5,410 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 3,060 $ 10+ 2,950 $ 25+ 2,550 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,810 $ 10+ 1,740 $ 25+ 1,660 $ 50+ 1,600 $ 114+ 1,560 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 2KB | 11Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,010 $ 10+ 4,440 $ 25+ 4,150 $ 50+ 3,950 $ 100+ 3,720 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | enCoRe III Family CY7C64215 Series Microcontrollers | 24MHz | M8C | - | - | 8bit | 24MHz | - | 16KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | - | USB Microcontroller | 3V | 5.25V | EZ-USB | 0°C | FX2LP | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,060 $ 10+ 4,080 $ 25+ 3,830 $ 50+ 3,700 $ 100+ 3,560 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,600 $ 10+ 2,490 $ 25+ 2,380 $ 50+ 2,270 $ 100+ 2,160 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F188xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,280 $ 10+ 1,230 $ 25+ 1,190 $ 50+ 1,140 $ 182+ 1,090 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16LF153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 16Pins | UQFN | UQFN | 12I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 256Byte | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 25,330 $ 10+ 24,020 $ 38+ 23,380 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 48KB | 68Pins | LCC | LCC | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 12Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 30,960 $ 5+ 28,360 $ 10+ 25,750 $ 30+ 24,820 $ 50+ 23,870 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | - | 40Pins | DIP | PDIP | 32I/O's | UART | UART | 256Byte | - | - | - | - | 4.5V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ 2,740 $ 10+ 2,630 $ 25+ 2,520 $ 60+ 2,410 $ 120+ 2,280 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 3,100 $ 10+ 2,980 $ 25+ 2,850 $ 54+ 2,730 $ 108+ 2,590 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,590 $ 10+ 2,520 $ 30+ 2,440 $ 60+ 2,370 $ 105+ 2,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Through Hole | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,530 $ 10+ 2,310 $ 25+ 2,310 $ 50+ 2,310 $ 100+ 2,310 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | - | - | 16MHz | - | 32KB | 28Pins | - | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,800 $ 10+ 1,530 $ 25+ 1,420 $ 50+ 1,340 $ 100+ 1,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 15Channels | 12Bit | - | - | 2.2V | 3.3V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ 1,410 $ 10+ 1,410 $ 25+ 1,410 $ 50+ 1,410 $ 192+ 1,410 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,740 $ 10+ 3,600 $ 25+ 3,470 $ 94+ 3,310 $ 141+ 3,150 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,700 $ 10+ 3,550 $ 25+ 3,400 $ 50+ 3,230 $ 100+ 3,060 $ | Min : 1 / Mult : 1 | - | - | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega8 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,490 $ 10+ 1,420 $ 25+ 1,350 $ 94+ 1,290 $ 141+ 1,230 $ | Min : 1 / Mult : 1 | - | - | AVR ATmega Family ATmega808 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 28Pins | SSOP | SSOP | 27I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega808 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 4,170 $ 10+ 4,010 $ 25+ 3,840 $ 50+ 3,660 $ 100+ 3,480 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 8KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 28Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,840 $ 10+ 1,770 $ 25+ 1,690 $ 94+ 1,600 $ 141+ 1,520 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - |