8-bit Microcontrollers:
7 384 produit(s) trouvé(s)Trouvez une vaste gamme de 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 8-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,240 $ 10+ 3,120 $ 25+ 2,980 $ 50+ 2,840 $ 182+ 2,690 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 8KB | 20Pins | QFN | QFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F13Kxx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
1+ 2,460 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 17I/O's | I2C, SPI | I2C, SPI | 128KB | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 7,840 $ 10+ 7,510 $ 25+ 7,160 $ 50+ 6,840 $ 100+ 6,510 $ | Min : 1 / Mult : 1 | - | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | - | - | - | 20MHz | - | 64KB | 44Pins | TQFP | TQFP | 40I/O's | I2C, UART, SPI | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | - | - | - | |||||
1+ 4,470 $ 10+ 4,290 $ 25+ 4,100 $ 50+ 4,010 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F2xK20 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 1,440 $ 10+ 1,360 $ 25+ 1,280 $ 50+ 1,250 $ 120+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | - | - | - | 32MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | - | - | 2.3V | 5.5V | PIC12 | -40°C | PIC12F15xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ 1,920 $ 10+ 1,840 $ 25+ 1,760 $ 50+ 1,700 $ 114+ 1,630 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC12 Family PIC12F16xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F16xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,910 $ 10+ 2,780 $ 25+ 2,660 $ 50+ 2,530 $ 122+ 2,410 $ | Min : 1 / Mult : 1 | - | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 41I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 17,020 $ 10+ 16,930 $ 30+ 16,860 $ 50+ 16,780 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F468x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 96KB | 40Pins | DIP | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 3.32KB | 11Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 34,630 $ 5+ 31,240 $ 10+ 27,850 $ 25+ 24,540 $ 50+ 24,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PSOC 3 Family CY8C38xx Series Microcontrollers | 67MHz | 8051 | - | - | - | 67MHz | - | 64KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, USB | CAN, I2C, USB | 8KB | - | 20Bit | - | - | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C38xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 4,380 $ 10+ 4,200 $ 25+ 4,020 $ 50+ 3,840 $ 122+ 3,660 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 3,380 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16C62x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 128KB | - | - | - | - | 2.7V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 1,210 $ 10+ 1,160 $ 25+ 1,100 $ 50+ 1,060 $ 120+ 1,020 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | - | - | - | 32MHz | - | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128KB | 4Channels | 10Bit | - | - | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 6,720 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ 4,340 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16F6xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ 8,410 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,210 $ 10+ 1,170 $ 25+ 1,130 $ 50+ 1,070 $ 134+ 1,000 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F5XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.5KB | 20Pins | SSOP | SSOP | 18I/O's | Serial | Serial | 68Byte | 8Channels | 8Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 6,580 $ 10+ 6,290 $ 25+ 5,980 $ 50+ 5,720 $ 122+ 5,450 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 64KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,710 $ 10+ 1,640 $ 25+ 1,560 $ 50+ 1,490 $ 134+ 1,420 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 18I/O's | Serial | Serial | 128KB | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 6,300 $ 10+ 6,050 $ 25+ 5,790 $ 50+ 5,520 $ 100+ 5,240 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK90 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K9x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 8,440 $ 10+ 8,340 $ 30+ 8,230 $ 60+ 8,140 $ 105+ 7,980 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3KB | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 72Byte | - | - | - | - | 3V | 6.25V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ 1,140 $ 10+ 1,070 $ 25+ 1,000 $ 50+ 0,978 $ 120+ 0,955 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | 4MHz | PIC10 | - | - | - | 4MHz | - | 768Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 24Byte | - | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 4,650 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 9,750 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 8KB | 28Pins | NDIP | NDIP | 25I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 7,330 $ 10+ 7,230 $ 30+ 7,120 $ 50+ 7,020 $ 100+ 6,930 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 7KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | - | 192Byte | - | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ 1,840 $ | Min : 1 / Mult : 1 | - | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | - | - | - | 4MHz | - | 768Byte | 8Pins | SOIJ | SOIJ | 6I/O's | - | - | 25Byte | - | - | - | - | 3V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Surface Mount | - | - | - |