8-bit Microcontrollers:
6 930 produit(s) trouvé(s)Trouvez une vaste gamme de 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 8-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,730 $ | Total:2,73 $ Min : 1 / Mult : 1 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | DIP | DIP | 5I/O's | - | - | 64Byte | - | - | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 8,270 $ | Total:8,27 $ Min : 1 / Mult : 1 | - | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 5,900 $ 10+ 5,860 $ 25+ 5,800 $ | Total:5,90 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 1,690 $ 10+ 1,530 $ 25+ 1,380 $ | Total:1,69 $ Min : 1 / Mult : 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | 4MHz | PIC10 | - | - | - | 4MHz | - | 768Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 24Byte | - | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 3,600 $ 10+ 3,470 $ 25+ 3,310 $ 84+ 3,130 $ 126+ 2,960 $ | Total:3,60 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 18Pins | SOIC | WSOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | AEC-Q100 | |||||
Each | 1+ 2,030 $ 10+ 1,950 $ 25+ 1,850 $ 50+ 1,800 $ 120+ 1,740 $ Plus de tarifs | Total:2,03 $ Min : 1 / Mult : 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | 8MHz | PIC12 | - | - | - | 8MHz | - | 1.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 41Byte | - | - | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 13,860 $ 10+ 13,680 $ 30+ 13,680 $ 60+ 13,670 $ | Total:13,86 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 28Pins | DIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 4,010 $ 10+ 3,850 $ 25+ 3,700 $ 50+ 3,520 $ 100+ 3,330 $ | Total:4,01 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 12,760 $ | Total:12,76 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 8Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 31,070 $ 5+ 30,930 $ 10+ 30,780 $ 25+ 30,640 $ | Total:31,07 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 128KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 16Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,490 $ 10+ 5,450 $ 25+ 5,050 $ 94+ 4,870 $ 141+ 4,690 $ | Total:5,49 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 2,910 $ | Total:2,91 $ Min : 1 / Mult : 1 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 27,460 $ 5+ 27,100 $ 10+ 26,750 $ 38+ 26,400 $ 57+ 25,900 $ Plus de tarifs | Total:27,46 $ Min : 1 / Mult : 1 | - | - | PIC17 Family PIC17C75x Series Microcontrollers | 16MHz | PIC17 | - | - | - | 16MHz | - | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | - | 902Byte | 12Channels | 10Bit | - | - | 3V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ 4,120 $ | Total:4,12 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 5,090 $ 10+ 4,970 $ 44+ 4,840 $ | Total:5,09 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | DIP | DIP | 17I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | AEC-Q100 | |||||
Each | 1+ 6,550 $ 10+ 6,300 $ 25+ 6,040 $ 94+ 5,760 $ 141+ 5,490 $ | Total:6,55 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 11,120 $ | Total:11,12 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 36Byte | 4Channels | 8Bit | - | - | 3V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Pack of 15 | 1+ 237,040 $ | Total:237,04 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F25x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 28Pins | NDIP | NDIP | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 7,410 $ | Total:7,41 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,700 $ 10+ 5,200 $ 25+ 4,970 $ 54+ 4,740 $ | Total:5,70 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 3,880 $ | Total:3,88 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 14Pins | DIP | DIP | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 5,990 $ 10+ 5,740 $ 30+ 5,490 $ 60+ 5,240 $ 105+ 4,970 $ | Total:5,99 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 20,030 $ 10+ 19,600 $ 25+ 19,160 $ 54+ 18,730 $ 108+ 18,100 $ Plus de tarifs | Total:20,03 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 14KB | 44Pins | PLCC | PLCC | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ 14,470 $ 10+ 14,470 $ 25+ 14,470 $ 50+ 14,460 $ 100+ 14,460 $ Plus de tarifs | Total:14,47 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,870 $ | Total:7,87 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||