8-bit Microcontrollers:
57 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,010 $ 10+ 2,900 $ 25+ 2,760 $ 50+ 2,630 $ 100+ 2,490 $ | Min : 1 / Mult : 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | |||||
40AJ6228 RoHS | 1+ 2,900 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | |||||
Each | 1+ 2,880 $ 10+ 2,770 $ 25+ 2,650 $ 50+ 2,520 $ 100+ 2,390 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | |||||
Each | 1+ 3,210 $ 10+ 3,090 $ 25+ 2,950 $ 50+ 2,810 $ 122+ 2,670 $ | Min : 1 / Mult : 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,520 $ 10+ 2,310 $ 25+ 2,310 $ 50+ 2,310 $ 100+ 2,310 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | - | 32KB | 28Pins | - | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ 2,910 $ 10+ 2,780 $ 25+ 2,660 $ 50+ 2,530 $ 122+ 2,410 $ | Min : 1 / Mult : 1 | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 41I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Surface Mount | |||||
Each | 1+ 3,910 $ 10+ 3,120 $ 100+ 2,700 $ 980+ 2,530 $ 1470+ 2,480 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 16KB | 28Pins | UFQFN | UFQFN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ 2,520 $ 10+ 2,420 $ 25+ 2,310 $ 50+ 2,200 $ 100+ 2,090 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 32KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | |||||
Each | 1+ 3,100 $ 10+ 2,980 $ 25+ 2,850 $ 50+ 2,710 $ 100+ 2,580 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | |||||
Each | 1+ 2,390 $ 10+ 2,300 $ 25+ 2,200 $ 50+ 2,100 $ 122+ 1,990 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 32KB | 48Pins | VQFN | VQFN | 41I/O's | I2C, SPI, USART | - | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | |||||
Each | 1+ 0,974 $ 10+ 0,974 $ 25+ 0,974 $ 50+ 0,974 $ 100+ 0,974 $ | Min : 1 / Mult : 1 | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
07AM7245 RoHS | Each | 1+ 2,580 $ 10+ 2,480 $ 25+ 2,370 $ 50+ 2,260 $ 122+ 2,140 $ | Min : 1 / Mult : 1 | - | AVR-DB Family AVR32DB Series Microcontrollers | - | AVR | 24MHz | - | 32KB | 48Pins | - | VQFN | 40I/O's | I2C, TWI, SPI, USART | - | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DB | -40°C | AVR32DB | 85°C | Surface Mount | ||||
Each | 1+ 1,800 $ 10+ 1,800 $ | Min : 1 / Mult : 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ 2,520 $ 10+ 2,420 $ 25+ 2,310 $ 50+ 2,200 $ 122+ 2,090 $ | Min : 1 / Mult : 1 | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 48Pins | VQFN | VQFN | 41I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ 4,980 $ 10+ 4,010 $ 25+ 3,760 $ 50+ 3,620 $ 100+ 3,490 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | |||||
Each | 1+ 2,730 $ 10+ 2,620 $ 25+ 2,510 $ 50+ 2,390 $ 122+ 2,270 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 41I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | |||||
Each | 1+ 10,760 $ 10+ 8,910 $ 25+ 8,470 $ 50+ 8,020 $ 182+ 7,570 $ Plus de tarifs | Min : 1 / Mult : 1 | - | C8051 Family C8051F55x Series Microcontrollers | 50MHz | 8051 | 50MHz | - | 32KB | 24Pins | QFN | QFN | 18I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 2.25KB | 18Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F55x | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,560 $ | Min : 1600 / Mult : 1600 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | |||||
Each | 1+ 3,300 $ | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 105°C | Surface Mount | |||||
Each | 100+ 2,620 $ | Min : 500 / Mult : 250 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | |||||
Each | 100+ 2,390 $ | Min : 500 / Mult : 250 | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each | 100+ 2,440 $ | Min : 500 / Mult : 250 | - | AVR-DB Family AVR64DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR64DB | 125°C | Surface Mount | |||||
Each | 100+ 2,440 $ | Min : 427 / Mult : 61 | - | AVR-DB Family AVR64DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 48Pins | VQFN | VQFN | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR64DB | 125°C | Surface Mount | |||||
Each | 100+ 2,330 $ | Min : 500 / Mult : 250 | - | AVR-DB Family AVR32DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 32KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR32DB | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,670 $ | Min : 1600 / Mult : 1600 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount |