8-bit Microcontrollers:
46 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,950 $ 10+ 2,840 $ 25+ 2,710 $ 50+ 2,590 $ 100+ 2,450 $ | Min : 1 / Mult : 1 | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 64Pins | VQFN | VQFN | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 2,780 $ 10+ 2,670 $ 25+ 2,550 $ 50+ 2,440 $ 100+ 2,310 $ | Min : 1 / Mult : 1 | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,030 $ 10+ 3,020 $ 25+ 2,920 $ 50+ 2,850 $ 100+ 2,770 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | |||||
Each | 1+ 4,480 $ 10+ 3,590 $ 25+ 3,370 $ 50+ 3,240 $ 100+ 3,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ 5,020 $ 10+ 4,040 $ 25+ 3,780 $ 50+ 3,650 $ 100+ 3,520 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,210 $ 10+ 3,090 $ 25+ 2,950 $ 50+ 2,810 $ 100+ 2,670 $ | Min : 1 / Mult : 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | |||||
85AK6212 RoHS | Each | 1+ 5,370 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxQ24 Series Microcontrollers | - | PIC18 | 64MHz | - | 64KB | 40Pins | - | PDIP | 35I/O's | DMA, I2C, LIN, SPI, UART | - | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ24 | 85°C | Through Hole | - | - | ||||
26AM1643 RoHS | Each | 1+ 2,450 $ 10+ 2,350 $ 25+ 2,260 $ 50+ 2,260 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 64MHz | - | 32KB | 44Pins | - | TQFP | 35I/O's | DMA, I2C, SPI, UART | - | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | ||||
26AM1644 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,800 $ 10+ 2,690 $ 25+ 2,580 $ 50+ 2,580 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | PIC18 | 64MHz | - | 64KB | 40Pins | - | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | - | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | ||||
26AM1645 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,650 $ 10+ 2,550 $ 25+ 2,440 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | PIC18 | 64MHz | - | 64KB | 44Pins | - | TQFP | 35I/O's | DMA, I2C, SPI, UART | - | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | ||||
26AM1642 RoHS | Each | 1+ 5,630 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 64MHz | - | 32KB | 40Pins | - | PDIP | 35I/O's | DMA, I2C, SPI, UART | - | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | ||||
26AM1641 RoHS | Each | 1+ 2,580 $ 10+ 2,480 $ 25+ 2,370 $ 50+ 2,370 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | 64MHz | - | 32KB | 40Pins | - | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | - | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | ||||
Each | 1+ 2,850 $ 10+ 2,610 $ 25+ 2,610 $ 50+ 2,410 $ 100+ 2,410 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 500+ 8,730 $ | Min : 800 / Mult : 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | - | 128KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 22Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,980 $ | Min : 3300 / Mult : 3300 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 54I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | |||||
Each | 1+ 2,520 $ | Min : 1 / Mult : 1 | - | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 100+ 2,960 $ | Min : 520 / Mult : 260 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 54I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,690 $ | Min : 1200 / Mult : 1200 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,960 $ | Min : 1200 / Mult : 1200 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | |||||
Each | 1+ 3,030 $ 10+ 2,910 $ 25+ 2,780 $ 50+ 2,660 $ 100+ 2,520 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | - | - | |||||
Each | 500+ 7,980 $ | Min : 800 / Mult : 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50MHz | HCS08 | 50MHz | - | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 22Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | - | - | |||||
Each | 1+ 4,550 $ 10+ 3,940 $ 25+ 3,450 $ 50+ 3,230 $ 100+ 2,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 16KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ 4,700 $ 10+ 4,220 $ 25+ 3,810 $ 50+ 3,630 $ 100+ 3,280 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 32Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | - | 1KB | 22Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | - | - | ||||
Each | 100+ 2,730 $ | Min : 520 / Mult : 260 | - | AVR-DB Family AVR64DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 64Pins | VQFN | VQFN | 54I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR64DB | 125°C | Surface Mount | - | - | |||||
Each | 1+ 3,560 $ 10+ 3,420 $ 25+ 3,270 $ 50+ 3,120 $ 100+ 2,960 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - |