8-bit Microcontrollers:
1 132 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,730 $ | Total:9,73 $ Min : 1 / Mult : 1 | - | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 3,810 $ 10+ 3,660 $ 25+ 3,490 $ 50+ 3,330 $ 100+ 3,160 $ | Total:3,81 $ Min : 1 / Mult : 1 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 4,340 $ | Total:4,34 $ Min : 1 / Mult : 1 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | 32KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,330 $ 10+ 2,270 $ 25+ 2,200 $ 60+ 2,130 $ 120+ 2,020 $ Plus de tarifs | Total:2,33 $ Min : 1 / Mult : 1 | - | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 2,770 $ 10+ 2,690 $ 25+ 2,600 $ 60+ 2,520 $ 120+ 2,420 $ Plus de tarifs | Total:2,77 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | 32MHz | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 2,190 $ 10+ 2,090 $ 25+ 1,990 $ 50+ 1,910 $ 100+ 1,810 $ | Total:2,19 $ Min : 1 / Mult : 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | 32KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 11,370 $ | Total:11,37 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 256Byte | 8Channels | 10Bit | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ 1,850 $ 10+ 1,760 $ 25+ 1,640 $ | Total:1,85 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 6,510 $ 10+ 6,230 $ 25+ 5,950 $ 50+ 5,690 $ 100+ 5,400 $ | Total:6,51 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | - | 48MHz | 32KB | 64Pins | TQFP | TQFP | 49I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,920 $ 10+ 3,780 $ 25+ 3,650 $ 50+ 3,470 $ | Total:3,92 $ Min : 1 / Mult : 1 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 13,390 $ 10+ 13,320 $ 25+ 13,250 $ 54+ 13,180 $ 108+ 13,180 $ Plus de tarifs | Total:13,39 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 21,740 $ 10+ 20,850 $ 25+ 19,950 $ 50+ 19,590 $ 100+ 19,210 $ | Total:21,74 $ Min : 1 / Mult : 1 | - | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | - | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 10Bit | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,350 $ 10+ 2,270 $ 25+ 2,190 $ 50+ 2,100 $ 114+ 2,050 $ Plus de tarifs | Total:2,35 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
1+ 2,370 $ 10+ 2,270 $ 25+ 2,170 $ 50+ 2,060 $ | Total:2,37 $ Min : 1 / Mult : 1 Total:206,00 $ Min : 100 / Mult : 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | 32KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega328 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ 6,380 $ 10+ 6,130 $ 25+ 5,860 $ 50+ 5,590 $ 100+ 5,310 $ | Total:6,38 $ Min : 1 / Mult : 1 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,370 $ 10+ 2,280 $ 25+ 2,190 $ 60+ 2,090 $ 120+ 1,990 $ | Total:2,37 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | 32MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
1+ 2,440 $ 10+ 2,340 $ 25+ 2,240 $ 50+ 2,130 $ | Total:2,44 $ Min : 1 / Mult : 1 Total:213,00 $ Min : 100 / Mult : 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | 32KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 5,450 $ | Total:21 800,00 $ Min : 4000 / Mult : 4000 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | - | - | 20MHz | 16KB | 44Pins | - | VQFN-EP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 17,110 $ 10+ 14,180 $ 25+ 13,240 $ 50+ 12,640 $ 100+ 12,070 $ Plus de tarifs | Total:17,11 $ Min : 1 / Mult : 1 | - | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | - | - | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 12,460 $ | Total:12,46 $ Min : 1 / Mult : 1 | - | PIC16F | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 9,930 $ 10+ 9,530 $ 30+ 9,110 $ 50+ 8,680 $ 100+ 8,250 $ | Total:9,93 $ Min : 1 / Mult : 1 | - | ATmega | AVR ATmega Family ATmega1284 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | 128KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 37,090 $ | Total:37,09 $ Min : 1 / Mult : 1 | - | C8051F13x | C8051 Family C8051F13x Series Microcontrollers | 100MHz | 8051 | - | - | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F13x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 6,250 $ 10+ 5,990 $ 25+ 5,720 $ 54+ 5,440 $ 108+ 5,160 $ | Total:6,25 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | 64KB | 28Pins | SOIC | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.5625KB | 8Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 3,080 $ | Total:3,08 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 15,880 $ 10+ 15,540 $ 25+ 15,180 $ 54+ 14,840 $ 108+ 14,320 $ Plus de tarifs | Total:15,88 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | 14KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||