S08QE 8-bit Microcontrollers:
10 produit(s) trouvé(s)Trouvez une vaste gamme de S08QE 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ 9,400 $ | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 128KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 22Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||||
Each | 1+ 6,010 $ | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||||
Each | 250+ 9,460 $ | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||||
Each | 1+ 10,760 $ | S08QE | S08 Family S08QE Series Microcontrollers | 50MHz | HCS08 | 50MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 22Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||||
Each | 25+ 4,260 $ 76+ 4,080 $ 114+ 3,830 $ 266+ 3,650 $ 532+ 3,590 $ | S08QE | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||||
Each | 1+ 3,970 $ | S08QE | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||||
Each | 500+ 5,730 $ | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||||
Each | 500+ 4,980 $ | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 16KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -30°C | S08QE | 85°C | Surface Mount | ||||||
Each | 500+ 5,510 $ | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 16KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -30°C | S08QE | 85°C | Surface Mount | ||||||
Each | 500+ 9,220 $ | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 64KB | 44Pins | QFP | QFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||||