STM8S 8-bit Microcontrollers:

16 produit(s) trouvé(s)
Trouvez une vaste gamme de STM8S 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
24AC5458

RoHS

Date/Lot Code

Each
1+
2,840 $
10+
2,100 $
148+
1,660 $
518+
1,550 $
1036+
1,410 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
-
24AC5455

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+
1,820 $
10+
1,420 $
25+
1,320 $
50+
1,270 $
100+
1,210 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
8KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5469

RoHS

Date/Lot Code

Each
1+
6,760 $
10+
5,480 $
25+
5,200 $
50+
5,060 $
100+
4,910 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
128KB
48Pins
LQFP
LQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
10Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5468

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
5,830 $
10+
4,700 $
25+
4,410 $
50+
4,220 $
100+
4,020 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
128KB
44Pins
LQFP
LQFP
34I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
9Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,090 $
10+
0,777 $
25+
0,701 $
50+
0,658 $
100+
0,613 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
8KB
20Pins
UFQFPN
UFQFPN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5467

RoHS

Date/Lot Code

Each
1+
7,110 $
10+
5,360 $
25+
4,980 $
50+
4,880 $
180+
4,770 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
64KB
64Pins
LQFP
LQFP
52I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
16Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5466

RoHS

Date/Lot Code

Each
1+
5,300 $
10+
4,470 $
25+
4,350 $
50+
4,240 $
100+
4,130 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
32KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
7Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
-
24AC5464

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
5,020 $
10+
3,980 $
25+
3,720 $
50+
3,580 $
100+
3,420 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
32KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
7Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
-
24AC5463

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
4,450 $
10+
3,520 $
25+
3,280 $
50+
3,160 $
100+
3,030 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
16KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
7Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
-
24AC5456

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
1,770 $
10+
1,280 $
148+
0,944 $
518+
0,873 $
1036+
0,794 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
4KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5470

RoHS

STMICROELECTRONICS
Each
1+
6,930 $
10+
5,550 $
25+
5,200 $
50+
5,020 $
100+
4,830 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
32KB
48Pins
LQFP
LQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
10Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5457

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,654 $
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
4KB
20Pins
UFQFPN
UFQFPN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5461

RoHS

Date/Lot Code

Each
1+
3,230 $
10+
2,530 $
100+
2,160 $
980+
1,960 $
1470+
1,940 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
8KB
32Pins
UFQFPN
UFQFPN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
4Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
24AC5471

RoHS

Date/Lot Code

Each
1+
6,630 $
10+
5,310 $
25+
4,980 $
50+
4,830 $
100+
4,670 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
32KB
44Pins
LQFP
LQFP
34I/O's
I2C, SPI, UART
I2C, SPI, UART
6KB
9Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
52Y7798

RoHS

Date/Lot Code

Each
1+
4,400 $
STM8S
STM8 Family STM8S Series Microcontrollers
24MHz
STM8
24MHz
32KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
6KB
10Channels
10Bit
2.95V
5.5V
STM8
-40°C
STM8S
125°C
Surface Mount
Each
01X0039

RoHS

Date/Lot Code

Each
1+
7,450 $
10+
5,050 $
25+
4,700 $
50+
4,410 $
100+
4,130 $
Plus de tarifs
STM8S
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
16MHz
-
20Pins
TSSOP
TSSOP
4I/O's
I2C
I2C
-
-
-
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON