megaAVR 8-bit Microcontrollers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,880 $ 10+ 4,870 $ 25+ 4,690 $ 50+ 4,630 $ 100+ 4,580 $ | AVR ATmega Family ATmega32 Series Microcontrollers | - | megaAVR | - | 16MHz | 32KB | 32Pins | - | TQFP | 22I/O's | I2C, SPI, UART, USART | - | 1KB | - | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | ||||||
Each | 1+ 4,200 $ 10+ 4,040 $ 25+ 3,870 $ 50+ 3,700 $ 100+ 3,510 $ | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 8KB | 32Pins | TQFP | TQFP | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | Each | ||||||
Each | 1+ 7,540 $ 10+ 7,230 $ 25+ 6,910 $ 50+ 6,610 $ 100+ 6,270 $ | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2.5KB | 12Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | ||||||
Each | 100+ 10,140 $ | AVR ATmega Family ATmega406 Series Microcontrollers | 1MHz | megaAVR | 8bit | 1MHz | 40KB | 48Pins | LQFP | LQFP | 18I/O's | I2C | I2C | 2KB | 11Channels | 12Bit | Battery Management | 4V | 25V | AVR ATmega | -30°C | ATmega40 | 85°C | Surface Mount | - | ||||||
Each | 100+ 3,840 $ | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 8KB | 32Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | - | ||||||
Each | 100+ 8,970 $ | AVR ATmega Family ATmega3290 Series Microcontrollers | 10MHz | megaAVR | 8bit | 10MHz | 32KB | 100Pins | TQFP | TQFP | 69I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | LCD Controller | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | ||||||
Each | 100+ 6,130 $ | AVR ATmega Family ATmega16 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 16KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega16 | 85°C | Surface Mount | - | ||||||
Each | 100+ 7,900 $ | AVR ATmega Family ATmega329 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 32KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | LCD Controller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega329 | 85°C | Surface Mount | - | ||||||
Each | 100+ 8,360 $ | AVR ATmega Family ATmega649 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | LCD Controller | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega329 | 85°C | Surface Mount | - | ||||||
Each | 100+ 7,900 $ | AVR ATmega Family ATmega329 Series Microcontrollers | 20MHz | megaAVR | 8bit | 20MHz | 32KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | LCD Controller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega329 | 85°C | Surface Mount | - | ||||||