8-bit Microcontrollers:
89 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,710 $ 5+ 42,320 $ 10+ 37,910 $ 25+ 35,710 $ 50+ 34,500 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HC08 Family HC08AZ Series Microcontrollers | 8MHz | HC08 | - | 8MHz | 60KB | 64Pins | QFP | QFP | 52I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | - | 4.5V | 5.5V | HC08 | -40°C | HC08AZ | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 14,110 $ 10+ 11,570 $ 25+ 9,530 $ 50+ 9,440 $ 100+ 9,430 $ Plus de tarifs | Min : 1 / Mult : 1 | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,000 $ 10+ 6,700 $ 25+ 6,400 $ 50+ 6,110 $ 100+ 5,800 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | 48MHz | 64KB | 44Pins | QFP | QFP | 22I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 3,660 $ 10+ 3,400 $ 25+ 3,170 $ 50+ 3,030 $ 100+ 2,880 $ Plus de tarifs | Min : 1 / Mult : 1 | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | 48MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 16,420 $ 10+ 15,740 $ 25+ 14,310 $ 50+ 14,310 $ 100+ 14,290 $ Plus de tarifs | Min : 1 / Mult : 1 | - | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 128KB | 32Pins | QFP | QFP | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ 4,100 $ 10+ 3,310 $ 25+ 2,910 $ 50+ 2,780 $ 100+ 2,730 $ Plus de tarifs | Min : 1 / Mult : 1 | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | 48MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | - | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ 14,710 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 44Pins | QFP | QFP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 4,470 $ 10+ 3,730 $ 25+ 3,450 $ 50+ 3,280 $ 100+ 3,100 $ Plus de tarifs | Min : 1 / Mult : 1 | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | 48MHz | 32KB | 32Pins | QFP | QFP | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 20Channels | 10Bit | - | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,740 $ 10+ 3,200 $ 25+ 2,920 $ 50+ 2,780 $ 100+ 2,650 $ Plus de tarifs | Min : 1 / Mult : 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | - | 72MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,350 $ 10+ 2,810 $ 25+ 2,600 $ 50+ 2,460 $ 100+ 2,340 $ Plus de tarifs | Min : 1 / Mult : 1 | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 32KB | 32Pins | QFP | QFP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 23Channels | 10Bit | - | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | - | |||||
1+ 24,790 $ 10+ 20,230 $ 25+ 19,630 $ 50+ 18,800 $ 100+ 17,980 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | - | S08 Family S08GT Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 32KB | 44Pins | QFP | QFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | - | 1.8V | 3.6V | S08 | -40°C | S08GT | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 14,430 $ 10+ 11,960 $ 25+ 11,150 $ 50+ 11,140 $ 100+ 10,140 $ Plus de tarifs | Min : 1 / Mult : 1 | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 64KB | 32Pins | QFP | QFP | 25I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,820 $ 10+ 1,760 $ 25+ 1,690 $ 50+ 1,600 $ 100+ 1,510 $ | Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny88 Series Microcontrollers | 12MHz | AVR | - | 12MHz | 8KB | 32Pins | QFP | QFP | 28I/O's | I2C, SPI | I2C, SPI | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny88 | 85°C | Surface Mount | - | Each | - | |||||
Each | 1+ 8,360 $ 10+ 8,120 $ 25+ 7,870 $ 50+ 7,620 $ 100+ 7,370 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 44Pins | QFP | QFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | Each | - | |||||
Each | 1+ 7,370 $ 10+ 7,160 $ 25+ 6,950 $ 50+ 6,730 $ 100+ 6,510 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega16 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 16KB | 44Pins | QFP | QFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega16 | 85°C | Surface Mount | - | Each | - | |||||
Each | 1+ 11,790 $ | Min : 1 / Mult : 1 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 128KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 12,790 $ 10+ 9,960 $ 25+ 9,250 $ 50+ 8,860 $ 100+ 8,480 $ Plus de tarifs | Min : 1 / Mult : 1 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 12,110 $ 10+ 9,900 $ 25+ 9,600 $ 50+ 9,090 $ 100+ 8,770 $ | Min : 1 / Mult : 1 | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 32KB | 32Pins | QFP | QFP | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 19,100 $ 10+ 15,840 $ 25+ 14,790 $ 50+ 14,170 $ 100+ 13,530 $ Plus de tarifs | Min : 1 / Mult : 1 | - | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 128KB | 32Pins | QFP | QFP | 25I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 42,430 $ 5+ 40,770 $ 10+ 39,130 $ 25+ 37,030 $ 50+ 35,770 $ Plus de tarifs | Min : 1 / Mult : 1 | - | HC08 Family HC08AZ Series Microcontrollers | 8.4MHz | HC08 | - | 8.4MHz | 60KB | 64Pins | QFP | QFP | 52I/O's | SCI, SPI | SCI, SPI | 2KB | 15Channels | 8Bit | - | 4.5V | 5.5V | HC08 | -40°C | HC08AZ | 105°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) | 1+ 12,420 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | - | S08 Family S08GT Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 8KB | 44Pins | QFP | QFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | - | 1.8V | 3.6V | S08 | -40°C | S08GT | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 12,360 $ 10+ 11,850 $ 25+ 11,320 $ 50+ 10,790 $ 180+ 10,260 $ | Min : 1 / Mult : 1 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 128KB | 100Pins | QFP | QFP | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 15,450 $ 10+ 14,640 $ 25+ 13,920 $ 50+ 13,240 $ 100+ 12,600 $ Plus de tarifs | Min : 1 / Mult : 1 | - | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | - | 50MHz | 128KB | 48Pins | - | QFP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
79AK1890 RoHS | SILICON LABS | Each | 1+ 5,620 $ 10+ 3,730 $ 25+ 3,400 $ 50+ 3,150 $ 100+ 2,880 $ Plus de tarifs | Min : 1 / Mult : 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | - | 72MHz | 16KB | 32Pins | - | QFP | 28I/O's | I2C, SMBus, SPI, UART | - | 1.25KB | 20Channels | 14Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | - | |||
Each (Supplied on Full Reel) Bobine complète | 500+ 2,870 $ 1000+ 2,810 $ 2000+ 2,760 $ 3000+ 2,700 $ 5000+ 2,620 $ | Min : 500 / Mult : 500 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | - | 72MHz | 64KB | 32Pins | - | QFP | 28I/O's | I2C, SPI, UART | - | 4.25KB | 20Channels | 14Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | - |