8-bit Microcontrollers:
157 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,130 $ 10+ 4,090 $ 30+ 4,060 $ 60+ 4,020 $ 105+ 4,020 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 3,230 $ 10+ 3,000 $ 30+ 3,000 $ 60+ 2,810 $ 105+ 2,740 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,230 $ 10+ 3,130 $ 30+ 3,050 $ 60+ 2,950 $ 105+ 2,830 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 56KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 4,290 $ 10+ 4,100 $ 30+ 3,910 $ 60+ 3,730 $ 105+ 3,550 $ | Min : 1 / Mult : 1 | - | AVR-DB Family AVR64DB Series Microcontrollers | 24MHz | AVR | 24MHz | 64KB | 28Pins | SPDIP | SPDIP | 21I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | AVR-DB | -40°C | AVR64DB | 85°C | Through Hole | - | - | |||||
Each | 1+ 9,970 $ 10+ 9,900 $ 30+ 9,850 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | DIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 2,560 $ 10+ 2,490 $ 30+ 2,390 $ 60+ 2,280 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 2,600 $ 10+ 2,490 $ 30+ 2,370 $ 60+ 2,260 $ 105+ 2,140 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxQ10 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,810 $ 10+ 3,650 $ 30+ 3,480 $ 60+ 3,330 $ 105+ 3,160 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | |||||
Each | 1+ 4,840 $ 10+ 4,700 $ 30+ 4,580 $ 60+ 4,440 $ 105+ 4,240 $ Plus de tarifs | Min : 1 / Mult : 1 | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | 128KB | 28Pins | SPDIP | SPDIP | 22I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,840 $ 10+ 3,730 $ 30+ 3,630 $ 60+ 3,520 $ 105+ 3,350 $ Plus de tarifs | Min : 1 / Mult : 1 | - | AVR-DB Family AVR32DB Series Microcontrollers | 24MHz | AVR | 24MHz | 32KB | 28Pins | SPDIP | SPDIP | 21I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | AVR-DB | -40°C | AVR32DB | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,660 $ 10+ 3,550 $ 30+ 3,440 $ 60+ 3,330 $ 105+ 3,170 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F191xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 2,410 $ 10+ 2,370 $ 30+ 2,260 $ 60+ 2,130 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 2,410 $ 10+ 2,170 $ 30+ 2,080 $ 60+ 1,980 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 16MIPS | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Through Hole | - | - | |||||
Each | 1+ 2,850 $ 10+ 2,620 $ 30+ 2,490 $ 60+ 2,380 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 3,810 $ 10+ 3,700 $ 30+ 3,590 $ 60+ 3,480 $ 105+ 3,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | |||||
Each | 1+ 4,590 $ 10+ 4,490 $ 30+ 4,490 $ 60+ 4,480 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 1,920 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3KB | 28Pins | NDIP | SPDIP | 20I/O's | - | - | 72Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5x | 85°C | Through Hole | - | AEC-Q100 | |||||
Each | 1+ 3,870 $ 10+ 3,700 $ 30+ 3,530 $ 60+ 3,380 $ 105+ 3,210 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | |||||
Each | 1+ 4,350 $ 10+ 4,190 $ 30+ 4,010 $ 60+ 3,830 $ 105+ 3,630 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI | CAN, I2C, SPI | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,340 $ 10+ 3,200 $ 30+ 3,050 $ 60+ 2,910 $ 105+ 2,760 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F184xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,080 $ 10+ 2,960 $ 30+ 2,840 $ 60+ 2,700 $ 105+ 2,550 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | |||||
Each | 1+ 2,760 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16LF184xx Series Microcontrollers | 8MIPS | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF184xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 2,780 $ 10+ 2,630 $ 30+ 2,520 $ 60+ 2,390 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F2xQ10 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xQ10 | 85°C | Through Hole | - | - | |||||
Each | 1+ 3,830 $ 10+ 3,800 $ 30+ 3,780 $ 60+ 3,760 $ | Min : 1 / Mult : 1 | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | DIP | SPDIP | 24I/O's | EUSART, I2C, SPI | I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Through Hole | - | AEC-Q100 | |||||
74AK1428 RoHS | Each | 1+ 2,870 $ 10+ 2,780 $ 30+ 2,710 $ 60+ 2,630 $ 105+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 28Pins | - | SPDIP | 26I/O's | I2C, SPI, UART | - | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Through Hole | - | - |