8-bit Microcontrollers:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
42Y1103

RoHS

Date/Lot Code

Each
1+
4,120 $
10+
3,440 $
25+
3,210 $
Min : 1 / Mult : 1
STM8 Family STM8AF Series Microcontrollers
24MHz
STM8
24MHz
64KB
32Pins
VFQFN
VFQFN
25I/O's
CAN, I2C, LIN, SPI, UART
CAN, I2C, LIN, SPI, UART
6KB
6Channels
10Bit
3V
5.5V
STM8
-40°C
STM8AF
85°C
Surface Mount
-
76AK5828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
20,990 $
Min : 1 / Mult : 1
C8051 Family C8051F58x Series Microcontrollers
-
8051
50MHz
128KB
32Pins
-
QFP
25I/O's
CAN, I2C, LIN, SPI, UART
-
8KB
25Channels
12Bit
1.8V
5.25V
C8051
-40°C
C8051F58x
125°C
Surface Mount
AEC-Q100
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON