8-bit Microcontrollers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,430 $ 10+ 12,860 $ 25+ 12,290 $ 50+ 11,720 $ 180+ 11,140 $ | Min : 1 / Mult : 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | 1+ 8,460 $ 10+ 8,090 $ 25+ 7,730 $ 50+ 7,370 $ 100+ 7,010 $ | Min : 1 / Mult : 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 32KB | 64Pins | VQFN | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | - | |||||
Each | 1+ 13,430 $ 10+ 12,860 $ 25+ 12,290 $ 50+ 11,720 $ 100+ 11,140 $ | Min : 1 / Mult : 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | VQFN | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | - | |||||
Each | 1+ 8,860 $ 10+ 8,500 $ 25+ 8,120 $ 50+ 7,750 $ 180+ 7,360 $ | Min : 1 / Mult : 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | 1+ 10,670 $ 10+ 10,220 $ 25+ 9,780 $ 50+ 9,320 $ 180+ 8,840 $ | Min : 1 / Mult : 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | AVR | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | - | - | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 125°C | Surface Mount | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 125°C | Surface Mount | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 64KB | 64Pins | QFN | QFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 125°C | Surface Mount | - | ||||||
Each | 1+ 6,400 $ 10+ 5,880 $ 25+ 5,560 $ 50+ 5,310 $ 100+ 5,090 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 128KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | |||||
Each | 1+ 12,510 $ 10+ 9,390 $ 25+ 8,960 $ 50+ 8,370 $ 180+ 7,770 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 128KB | 80Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - |