8-bit Microcontrollers:
66 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,980 $ | Min : 1 / Mult : 1 | C8051 Family C8051F36x Series Microcontrollers | 100MHz | 8051 | 100MHz | 32KB | 48Pins | TQFP | TQFP | 39I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 1KB | 21Channels | 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F36x | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,769 $ 10+ 0,711 $ 25+ 0,665 $ 50+ 0,623 $ 100+ 0,574 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each | 1+ 14,110 $ 10+ 11,570 $ 25+ 9,530 $ 50+ 9,440 $ 100+ 9,430 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 17,680 $ 10+ 16,750 $ 25+ 15,920 $ 50+ 15,140 $ 100+ 14,420 $ | Min : 1 / Mult : 1 | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | ||||
Each | 1+ 3,330 $ 10+ 2,840 $ 25+ 2,580 $ 50+ 2,480 $ 100+ 2,370 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||||
Each | 1+ 7,500 $ 10+ 6,220 $ 25+ 5,720 $ 50+ 5,160 $ 100+ 5,110 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F93x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 32Pins | LQFP | LQFP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,080 $ 10+ 7,300 $ 25+ 6,620 $ 50+ 6,310 $ 100+ 6,200 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F38x Series Microcontrollers | 48MIPS | 8051 | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,060 $ 10+ 0,980 $ 25+ 0,918 $ 50+ 0,879 $ 100+ 0,847 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,750 $ 10+ 8,750 $ 25+ 8,750 $ 50+ 8,750 $ 100+ 8,750 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F41x Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | C8051 | -40°C | C8051F41x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 3,740 $ 10+ 3,200 $ 25+ 2,920 $ 50+ 2,780 $ 100+ 2,650 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,360 $ 10+ 1,260 $ 25+ 1,180 $ 50+ 1,100 $ 100+ 1,040 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 15Channels | 12Bit | 2.2V | 3.3V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ 2,080 $ | Min : 1 / Mult : 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,950 $ 10+ 1,660 $ 25+ 1,530 $ 50+ 1,450 $ 100+ 1,370 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ 14,430 $ 10+ 11,960 $ 25+ 11,150 $ 50+ 11,140 $ 100+ 10,140 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 32Pins | QFP | QFP | 25I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,120 $ 10+ 1,780 $ 25+ 1,660 $ 50+ 1,560 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ 19,100 $ 10+ 15,840 $ 25+ 14,790 $ 50+ 14,170 $ 100+ 13,530 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFP | QFP | 25I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,080 $ 10+ 2,590 $ 25+ 2,390 $ 50+ 2,270 $ 100+ 2,140 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFN-EP | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ 4,090 $ 10+ 2,910 $ 146+ 2,140 $ 511+ 1,840 $ 1022+ 1,690 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ 2,880 $ | Min : 1 / Mult : 1 | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN | QFN | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
SILICON LABS | Each | 1+ 22,830 $ 5+ 21,380 $ 10+ 19,920 $ 25+ 19,140 $ 50+ 18,780 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F96x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 80Pins | - | TQFP | 57I/O's | I2C, SMBus, SPI, UART | - | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | C8051 | -40°C | C8051F96x | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,160 $ 10+ 3,480 $ 25+ 3,230 $ 50+ 3,060 $ 100+ 2,900 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 64KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | ||||
79AK1890 RoHS | SILICON LABS | Each | 1+ 5,620 $ 10+ 3,730 $ 25+ 3,400 $ 50+ 3,150 $ 100+ 2,880 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 16KB | 32Pins | - | QFP | 28I/O's | I2C, SMBus, SPI, UART | - | 1.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,970 $ 10+ 4,130 $ 25+ 3,840 $ 50+ 3,650 $ 100+ 3,450 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F91x Series Microcontrollers | - | 8051 | 25MHz | 16KB | 24Pins | - | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | - | 768Byte | 15Channels | 12Bit | 900mV | 3.6V | C8051 | -40°C | C8051F91x | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ 13,580 $ 10+ 11,250 $ 25+ 10,480 $ 50+ 10,010 $ 100+ 9,540 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | 50MHz | 32KB | 32Pins | - | QFP | 25I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | - | ||||
79AK1889 RoHS | SILICON LABS | Each | 1+ 3,410 $ 10+ 3,060 $ 100+ 2,460 $ 500+ 2,020 $ 1000+ 1,690 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | 72MHz | 16KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | - | 1.25KB | 12Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - |