8-bit Microcontrollers:
15 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,520 $ 10+ 5,520 $ 25+ 5,520 $ 50+ 5,520 $ 100+ 5,520 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | |||||
Each | 1+ 7,320 $ 10+ 7,020 $ 25+ 6,720 $ 50+ 6,410 $ 100+ 6,090 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 44Pins | VQFN | VQFN | 26I/O's | I2C, SPI, USART, USB | SPI, USART | 2.5KB | 12Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | |||||
Each | 1+ 7,270 $ 10+ 6,970 $ 25+ 6,650 $ 50+ 6,360 $ 100+ 6,050 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F J9x Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | |||||
Each | 1+ 7,130 $ 10+ 6,840 $ 25+ 6,550 $ 50+ 6,250 $ 100+ 5,930 $ | Min : 1 / Mult : 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 64KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ 5,340 $ 10+ 5,120 $ 25+ 4,900 $ 50+ 4,670 $ 100+ 4,440 $ | Min : 1 / Mult : 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | - | 1.6V | 3.6V | AVR | 0°C | ATxmega32 | 105°C | Surface Mount | |||||
Each | 1+ 9,280 $ 10+ 8,890 $ 25+ 8,500 $ 50+ 8,090 $ 180+ 7,680 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FJ9x Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 100Pins | TQFP | TQFP | 87I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | |||||
1+ 12,380 $ 10+ 11,860 $ 25+ 11,330 $ 50+ 10,800 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | ||||||
Each | 1+ 2,210 $ 10+ 2,130 $ 25+ 2,030 $ 50+ 1,940 $ 100+ 1,840 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega16X Series Microcontrollers | 20MHz | AVR | - | 20MHz | 16KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 1KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | |||||
Each | 1+ 7,570 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 64KB | 44Pins | VQFN | VQFN | 32I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,400 $ 10+ 5,170 $ 25+ 4,940 $ 50+ 4,720 $ 100+ 4,480 $ | Min : 1 / Mult : 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
1+ 7,890 $ 10+ 7,870 $ 25+ 7,320 $ 50+ 6,970 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 128KB | 44Pins | VQFN | VQFN | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | ||||||
Each | 1+ 8,680 $ 10+ 8,360 $ 25+ 8,020 $ 50+ 7,790 $ 100+ 7,570 $ | Min : 1 / Mult : 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 128KB | 49Pins | VFBGA | VFBGA | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | - | 1.6V | 3.6V | AVR | -40°C | ATmega128 | 85°C | Surface Mount | |||||
Each | 1+ 12,570 $ 10+ 12,060 $ 25+ 11,540 $ 50+ 11,500 $ | Min : 1 / Mult : 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | 32MHz | 256KB | 64Pins | VQFN | VQFN | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,500 $ 10+ 7,190 $ 25+ 6,880 $ 50+ 6,560 $ 100+ 6,230 $ | Min : 1 / Mult : 1 | ATmega | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | |||||
Each | 1+ 7,130 $ | Min : 1 / Mult : 1 | - | AVR ATxmega Family ATXmega C Series Microcontrollers | 32MHz | AVR | - | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega C | 85°C | Surface Mount |