8-bit Microcontrollers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,590 $ 10+ 5,800 $ 25+ 5,190 $ 76+ 5,080 $ 114+ 4,950 $ Plus de tarifs | Min : 1 / Mult : 1 | S08 Family S08JS Series Microcontrollers | 24MHz | S08 | 8bit | 24MHz | 16KB | 20Pins | SOIC | SOIC | 14I/O's | SCI, SPI, USB | SCI, SPI, USB | 512Byte | - | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JS | 85°C | Surface Mount | |||||
Each | 500+ 2,710 $ | Min : 2450 / Mult : 2450 | S08 Family S08JS Series Microcontrollers | - | - | - | 8MHz | 8KB | 24Pins | - | QFN | 14I/O's | SCI, SPI, USB | - | 512Byte | - | - | 2.7V | 5.5V | S08 | -40°C | S08JS | 85°C | Surface Mount | |||||
Each | 25+ 5,410 $ 50+ 5,090 $ 100+ 4,420 $ 250+ 3,690 $ 500+ 3,590 $ | Min : 38 / Mult : 38 | S08 Family S08JS Series Microcontrollers | 8MHz | S08 | 8bit | 8MHz | 8KB | 20Pins | SOIC | SOIC | 14I/O's | SCI, SPI, USB | SCI, SPI, USB | 512Byte | 40Channels | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JS | 85°C | Surface Mount |