8-bit Microcontrollers:
117 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,020 $ 10+ 0,720 $ 25+ 0,647 $ 50+ 0,606 $ 100+ 0,566 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,800 $ 10+ 2,060 $ 148+ 1,710 $ 518+ 1,560 $ 1036+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | |||||
1+ 2,020 $ 10+ 1,570 $ 25+ 1,460 $ 50+ 1,410 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 4,200 $ 10+ 3,370 $ 25+ 3,120 $ 50+ 3,030 $ 100+ 2,950 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,090 $ 10+ 1,800 $ 100+ 1,530 $ 640+ 1,450 $ 1120+ 1,380 $ | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 26Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,800 $ 10+ 1,310 $ 100+ 1,050 $ 500+ 0,985 $ 1000+ 0,933 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,040 $ 10+ 5,950 $ 25+ 5,690 $ 50+ 5,510 $ 100+ 5,300 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 6,980 $ 10+ 5,410 $ 25+ 5,260 $ 50+ 5,110 $ 100+ 4,950 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 4,480 $ 10+ 3,590 $ 25+ 3,370 $ 50+ 3,240 $ 100+ 3,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,460 $ 10+ 1,810 $ 25+ 1,640 $ 50+ 1,560 $ 100+ 1,460 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,450 $ 10+ 1,100 $ 25+ 1,030 $ 50+ 0,957 $ 100+ 0,884 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,260 $ 10+ 0,900 $ 100+ 0,757 $ 500+ 0,709 $ 1000+ 0,668 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ 1,630 $ 10+ 1,500 $ 25+ 1,500 $ 50+ 1,500 $ 100+ 1,500 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | - | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 2,090 $ 10+ 1,940 $ 148+ 1,760 $ 518+ 1,670 $ 1036+ 1,590 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||
Each | 1+ 7,090 $ 10+ 5,770 $ 25+ 5,440 $ 50+ 5,290 $ 100+ 5,130 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,230 $ | Min : 1 / Mult : 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,440 $ 10+ 5,120 $ | Min : 1 / Mult : 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,580 $ 10+ 6,160 $ 25+ 5,830 $ 50+ 5,630 $ 180+ 5,450 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 64Pins | LQFP | LQFP | 52I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,940 $ 10+ 5,290 $ 25+ 4,880 $ 50+ 4,650 $ 100+ 4,420 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,020 $ 10+ 4,040 $ 25+ 3,780 $ 50+ 3,650 $ 100+ 3,520 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,780 $ 10+ 2,530 $ 100+ 2,380 $ 500+ 2,300 $ 1000+ 2,230 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,790 $ 10+ 4,830 $ 25+ 4,560 $ 50+ 4,550 $ 100+ 4,520 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,520 $ 10+ 2,310 $ 25+ 2,310 $ 50+ 2,310 $ 100+ 2,310 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | 32KB | 28Pins | - | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,340 $ 10+ 4,300 $ 25+ 4,040 $ 50+ 3,900 $ 100+ 3,740 $ Plus de tarifs | Min : 1 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,590 $ | Min : 1 / Mult : 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - |