8-bit Microcontrollers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,230 $ 10+ 8,000 $ 25+ 7,760 $ 54+ 7,520 $ 108+ 7,180 $ Plus de tarifs | Min : 1 / Mult : 1 | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 44Pins | PLCC | PLCC | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | |||||
Each | 1+ 7,840 $ 10+ 7,510 $ 25+ 7,160 $ 50+ 6,840 $ 100+ 6,510 $ | Min : 1 / Mult : 1 | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 44Pins | TQFP | TQFP | 40I/O's | I2C, UART, SPI | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | |||||
Each | 1+ 7,430 $ 10+ 7,130 $ 30+ 6,840 $ 50+ 6,510 $ 100+ 6,180 $ | Min : 1 / Mult : 1 | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 40Pins | DIP | DIP | 37I/O's | I2C, UART, SPI | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Through Hole |