8-bit Microcontrollers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,270 $ 10+ 5,120 $ 25+ 4,980 $ 54+ 4,830 $ 108+ 4,760 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | 24MHz | 8KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | 4V | 5.5V | 8051 | -40°C | AT89S52 | 85°C | Surface Mount | Each | |||||
Each | 1+ 5,940 $ 10+ 5,730 $ 30+ 5,520 $ 50+ 5,310 $ 100+ 5,090 $ | Min : 1 / Mult : 1 | AT89S52 | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | 24MHz | 8KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | SPI, UART | 256Byte | 4V | 5.5V | 8051 | -55°C | AT89S52 | 125°C | Through Hole | - | |||||
Each | 100+ 2,710 $ | Min : 480 / Mult : 160 | AT89S52 | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | 24MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | SPI, UART | SPI, UART | 256Byte | 4V | 5.5V | 8051 | -55°C | AT89S52 | 125°C | Surface Mount | - |