8-bit Microcontrollers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,940 $ 10+ 4,740 $ 25+ 4,540 $ 50+ 4,330 $ 100+ 4,100 $ | Min : 1 / Mult : 1 | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 16KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1KB | 11Channels | 10Bit | Lighting | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount | |||||
Each | 1+ 5,130 $ 10+ 4,920 $ 25+ 4,720 $ 50+ 4,490 $ 100+ 4,270 $ | Min : 1 / Mult : 1 | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | QFN | QFN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | 11Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount | |||||
Each | 100+ 5,330 $ | Min : 186 / Mult : 31 | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 8KB | 24Pins | SOIC | SOIC | 19I/O's | I2C, SPI | I2C, SPI | 512Byte | 8Channels | 10Bit | Lighting | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount | |||||
Each | 100+ 4,170 $ | Min : 259 / Mult : 37 | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 8KB | 20Pins | SOIC | SOIC | 20I/O's | I2C, SPI | I2C, SPI | 256Byte | 8Channels | 10Bit | Lighting | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 125°C | Surface Mount | |||||
Each | 124+ 4,940 $ | Min : 186 / Mult : 31 | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 16KB | 24Pins | SOIC | SOIC | 19I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1KB | 8Channels | 10Bit | Lighting | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount | |||||
Each | 100+ 4,170 $ | Min : 490 / Mult : 490 | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 8KB | 32Pins | QFN | QFN | 20I/O's | I2C, SPI | I2C, SPI | 256Byte | 11Channels | 10Bit | Lighting | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 125°C | Surface Mount | |||||
Each | 100+ 3,650 $ | Min : 296 / Mult : 37 | AT90 Family AT90PWM Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 8KB | 20Pins | SOIC | SOIC | 20I/O's | I2C, SPI | I2C, SPI | 256Byte | 8Channels | 10Bit | Lighting | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 125°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 4,910 $ | Min : 1000 / Mult : 1000 | AT90 Family AT90PWM Series Microcontrollers | - | AVR | - | 16MHz | 8KB | 24Pins | - | SOIC | 19I/O's | I2C, SPI, UART, USART | - | 512Byte | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90PWM | 105°C | Surface Mount |