8-bit Microcontrollers:
34 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07AH6425 RoHS | Each | 1+ 9,580 $ 10+ 9,190 $ 25+ 8,790 $ 50+ 8,390 $ 100+ 7,980 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega64 Series Microcontrollers | 16MHz | AVR | 16MHz | 64KB | 32Pins | TQFP | TQFP | 27I/O's | CAN, SPI, UART, USART | CAN, SPI, UART, USART | 4KB | 11Channels | 10Bit | 2.7V | 5.5V | AVR | -40°C | ATmega64 | 85°C | Surface Mount | - | ||||
75T6113 RoHS | Each | 1+ 8,010 $ 10+ 7,680 $ 25+ 7,340 $ 50+ 7,000 $ 180+ 6,650 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega64 Series Microcontrollers | 16MHz | AVR | 16MHz | 64KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | Each | ||||
Each | 1+ 9,800 $ 10+ 9,400 $ 25+ 8,980 $ 50+ 8,550 $ 100+ 8,120 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | QFN | QFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | Each | |||||
Each | 1+ 9,540 $ 10+ 9,150 $ 25+ 8,760 $ 50+ 8,360 $ 100+ 7,940 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | - | AVR | 20MHz | 64KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
58M3746 RoHS | Each | 1+ 9,800 $ 10+ 9,400 $ 25+ 8,980 $ 50+ 8,550 $ 100+ 8,120 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | Each | ||||
Each | 1+ 9,800 $ 10+ 9,400 $ 25+ 8,980 $ 50+ 8,550 $ 100+ 8,120 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 10MHz | AVR | 10MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | Each | |||||
75T6117 RoHS | Each | 1+ 8,960 $ 10+ 8,590 $ 25+ 8,220 $ 50+ 7,840 $ 100+ 7,450 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | Each | ||||
Each | 1+ 8,230 $ 10+ 7,900 $ 25+ 7,680 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega64 Series Microcontrollers | 16MHz | AVR | 16MHz | 64KB | 64Pins | QFN | QFN | 53I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
Each | 1+ 8,960 $ 10+ 8,590 $ 25+ 8,220 $ 50+ 7,840 $ 100+ 7,450 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | VQFN | VQFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
75T6118 RoHS | Each | 1+ 9,540 $ 10+ 9,260 $ 30+ 9,000 $ 50+ 8,720 $ 100+ 7,910 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 40Pins | DIP | DIP | 32I/O's | Serial, SPI, UART | Serial, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Through Hole | Each | ||||
Each | 1+ 9,180 $ 10+ 8,800 $ 25+ 8,410 $ 50+ 8,020 $ 100+ 7,620 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
75T6115 RoHS | Each | 1+ 7,690 $ 10+ 7,370 $ 25+ 7,040 $ 50+ 6,700 $ 100+ 6,370 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | Each | ||||
Each | 1+ 7,570 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | VQFN | VQFN | 32I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
75T6116 RoHS | Each | 1+ 8,210 $ 10+ 7,970 $ 30+ 7,750 $ 50+ 7,510 $ 100+ 6,800 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Through Hole | Each | ||||
Each | 1+ 14,320 $ 10+ 13,740 $ 25+ 13,150 $ 50+ 12,530 $ 180+ 11,900 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega64 Series Microcontrollers | 16MHz | AVR | 16MHz | 64KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | Each | |||||
78AK2719 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 7,000 $ | Min : 1000 / Mult : 1000 | - | AVR ATmega Family ATmega64 Series Microcontrollers | - | AVR | 16MHz | 64KB | 64Pins | - | TQFP | 53I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 105°C | Surface Mount | - | ||||
Each | 50+ 12,530 $ 180+ 11,900 $ | Min : 90 / Mult : 1 | ATmega | AVR ATmega Family ATmega64 Series Microcontrollers | 8MHz | - | 8MHz | 64KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | - | - | |||||
Each | 100+ 11,900 $ | Min : 260 / Mult : 1 | ATmega | AVR ATmega Family ATmega64 Series Microcontrollers | 8MHz | - | 8MHz | 64KB | 64Pins | MLF | MLF | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | - | - | |||||
Each | 100+ 8,680 $ | Min : 110 / Mult : 10 | ATmega | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Through Hole | - | |||||
Each | 1+ 14,320 $ 10+ 13,740 $ 25+ 13,150 $ 50+ 12,530 $ 100+ 11,900 $ | Min : 1 / Mult : 1 | - | AVR ATmega Family ATmega64 Series Microcontrollers | 16MHz | AVR | 16MHz | 64KB | 64Pins | MLF | MLF | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
Each | 100+ 8,570 $ | Min : 160 / Mult : 160 | ATmega | AVR ATmega Family ATmega644 Series Microcontrollers | 10MHz | AVR | 10MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
Each | 100+ 8,190 $ | Min : 360 / Mult : 360 | ATmega | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | VQFN | VQFN | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
Each | 100+ 8,570 $ | Min : 160 / Mult : 160 | ATmega | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
Each | 100+ 7,940 $ | Min : 160 / Mult : 160 | ATmega | AVR ATmega Family ATmega644 Series Microcontrollers | 10MHz | AVR | 10MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - | |||||
Each | 100+ 8,570 $ | Min : 360 / Mult : 360 | ATmega | AVR ATmega Family ATmega644 Series Microcontrollers | 20MHz | AVR | 20MHz | 64KB | 44Pins | QFN | QFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega64 | 85°C | Surface Mount | - |