8-bit Microcontrollers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,420 $ 10+ 15,740 $ 25+ 14,310 $ 50+ 14,310 $ 100+ 14,290 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFP | QFP | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | |||||
Each | 1+ 19,100 $ 10+ 15,840 $ 25+ 14,790 $ 50+ 14,170 $ 100+ 13,530 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFP | QFP | 25I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 20,990 $ | Min : 1 / Mult : 1 | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 50MHz | 128KB | 32Pins | - | QFP | 25I/O's | CAN, I2C, LIN, SPI, UART | - | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||
SILICON LABS | Each | 1+ 19,200 $ 10+ 15,920 $ 25+ 15,130 $ 50+ 14,330 $ 100+ 13,860 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFN-EP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 18,780 $ 10+ 15,570 $ 25+ 14,640 $ 50+ 13,990 $ 100+ 13,450 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFP | 40I/O's | CAN, EMIF, LIN, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 15,450 $ 10+ 14,640 $ 25+ 13,920 $ 50+ 13,240 $ 100+ 12,600 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 50MHz | 128KB | 48Pins | - | QFP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||
Each | 1+ 16,460 $ 10+ 14,520 $ 25+ 13,250 $ 50+ 12,820 $ 146+ 12,570 $ Plus de tarifs | Min : 1 / Mult : 1 | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFN | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 96KB | 48Pins | QFP | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - |