8-bit Microcontrollers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,360 $ | Min : 1 / Mult : 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | 24MHz | M8C | 24MHz | 16KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | PSoC 1 | -40°C | CY8C27x43 | 85°C | Surface Mount | |||||
Each | 1+ 14,360 $ | Min : 1 / Mult : 1 | PSoC 1 Family CY8C27x43 Series Microcontrollers | 24MHz | M8C | 24MHz | 16KB | 48Pins | SSOP | SSOP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | PSoC 1 | -40°C | CY8C27x43 | 85°C | Surface Mount |