8-bit Microcontrollers:

6 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
14R8982

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
3,800 $
Min : 1200 / Mult : 1200
PIC16 Family PIC16LF194x Series Microcontrollers
32MHz
PIC16
32MHz
14KB
64Pins
TQFP
TQFP
53I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
512Byte
17Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF194x
85°C
Surface Mount
73R8477

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
4,120 $
Min : 3300 / Mult : 3300
PIC16 Family PIC16LF194x Series Microcontrollers
32MHz
PIC16
32MHz
28KB
64Pins
QFN-EP
QFN-EP
53I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
17Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF194x
85°C
Surface Mount
73R8475

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
PIC16 Family PIC16LF194x Series Microcontrollers
32MHz
PIC16
32MHz
28KB
64Pins
QFN-EP
QFN-EP
53I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
17Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF194x
125°C
Surface Mount
14R8983

RoHS

Each
100+
4,260 $
Min : 320 / Mult : 160
PIC16 Family PIC16LF194x Series Microcontrollers
32MHz
PIC16
32MHz
28KB
64Pins
TQFP
TQFP
53I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
17Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF194x
125°C
Surface Mount
14R8985

RoHS

Each (Supplied on Full Reel)
Bobine complète
100+
3,970 $
Min : 1200 / Mult : 1200
PIC16 Family PIC16LF194x Series Microcontrollers
32MHz
PIC16
32MHz
28KB
64Pins
TQFP
TQFP
53I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
17Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF194x
85°C
Surface Mount
14R8980

RoHS

Each
100+
4,100 $
Min : 320 / Mult : 160
PIC16 Family PIC16LF194x Series Microcontrollers
32MHz
PIC16
32MHz
14KB
64Pins
TQFP
TQFP
53I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
512Byte
17Channels
10Bit
1.8V
3.6V
PIC16
-40°C
PIC16LF194x
125°C
Surface Mount
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON