8-bit Microcontrollers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,950 $ 10+ 2,840 $ 25+ 2,710 $ 50+ 2,590 $ 100+ 2,450 $ | Min : 1 / Mult : 1 | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 64Pins | VQFN | VQFN | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ 2,780 $ 10+ 2,670 $ 25+ 2,550 $ 50+ 2,440 $ 100+ 2,310 $ | Min : 1 / Mult : 1 | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ 3,030 $ 10+ 3,020 $ 25+ 2,920 $ 50+ 2,850 $ 100+ 2,770 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | |||||
Each | 1+ 10,260 $ 10+ 9,830 $ 25+ 9,400 $ 50+ 9,210 $ 100+ 9,030 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | - | 128KB | 80Pins | TQFP | TQFP | 55I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | |||||
Each | 1+ 3,210 $ 10+ 3,090 $ 25+ 2,950 $ 50+ 2,810 $ 100+ 2,670 $ | Min : 1 / Mult : 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | |||||
Each | 100+ 8,210 $ | Min : 119 / Mult : 119 | PIC18FxxJxx | PIC18 Family PIC18FJ6x Series Microcontrollers | 40MHz | PIC18 | 40MHz | - | 64KB | 80Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7187KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | |||||
Each | 1+ 3,030 $ 10+ 2,910 $ 25+ 2,780 $ 50+ 2,660 $ 100+ 2,520 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | |||||
Each | 1+ 3,560 $ 10+ 3,420 $ 25+ 3,270 $ 50+ 3,120 $ 100+ 2,960 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, SPI, USART | - | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | |||||
Each | 1+ 3,230 $ 10+ 3,100 $ 25+ 2,960 $ 50+ 2,830 $ 100+ 2,690 $ | Min : 1 / Mult : 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | |||||
Each | 1+ 3,410 $ 10+ 3,270 $ 25+ 3,130 $ 50+ 2,990 $ 100+ 2,840 $ | Min : 1 / Mult : 1 | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 55I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Surface Mount |