8-bit Microcontrollers:
585 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,260 $ 10+ 2,200 $ 25+ 2,130 $ 60+ 2,080 $ 120+ 1,960 $ Plus de tarifs | Min : 1 / Mult : 1 | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 2,690 $ 10+ 2,580 $ 25+ 2,450 $ 60+ 2,350 $ 120+ 2,240 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 1,800 $ 10+ 1,760 $ 25+ 1,700 $ 50+ 1,660 $ 114+ 1,600 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 1,630 $ 10+ 1,570 $ 25+ 1,530 $ 60+ 1,480 $ 120+ 1,450 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F5XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.5KB | 14Pins | DIP | DIP | 12I/O's | - | - | 72Byte | - | - | 2V | 5.5V | PIC16 | -45°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 2,050 $ 10+ 1,980 $ 25+ 1,920 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,280 $ 10+ 1,230 $ 25+ 1,190 $ | Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | 20MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny16 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,300 $ 10+ 2,240 $ 25+ 2,170 $ 60+ 2,120 $ 120+ 2,030 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
MICROCHIP | Each | 1+ 1,350 $ 10+ 1,300 $ 25+ 1,240 $ 50+ 1,200 $ 114+ 1,170 $ Plus de tarifs | Min : 1 / Mult : 1 | - | tinyAVR 2 Family ATtiny3224 Series Microcontrollers | 20MHz | AVR | 20MHz | 32KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 9Channels | 12Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny3224 | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ 2,990 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,890 $ 10+ 0,886 $ 25+ 0,843 $ | Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny204 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 128Byte | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny204 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,080 $ 10+ 1,080 $ 25+ 1,080 $ 50+ 1,080 $ 114+ 1,080 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC16F150x | PIC16 Family PIC16F15xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 2,800 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 14Pins | DIP | DIP | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 2,260 $ 10+ 2,170 $ 25+ 2,080 $ 50+ 1,980 $ 114+ 1,880 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | 48MHz | 14KB | 14Pins | SOIC | SOIC | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 3,170 $ 10+ 3,030 $ 25+ 2,900 $ 50+ 2,770 $ 192+ 2,630 $ | Min : 1 / Mult : 1 | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 7KB | 14Pins | TSSOP | TSSOP | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,050 $ 10+ 1,960 $ 25+ 1,890 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 0,862 $ 10+ 0,827 $ 25+ 0,793 $ 50+ 0,758 $ 114+ 0,723 $ | Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny204 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 64Byte | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny204 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,070 $ 10+ 1,030 $ 25+ 0,987 $ 50+ 0,939 $ 114+ 0,890 $ | Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny1604 Series Microcontrollers | 20MHz | AVR | 20MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny1604 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 0,848 $ 10+ 0,814 $ 25+ 0,779 $ 50+ 0,751 $ 114+ 0,723 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 14Pins | - | NSOIC | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,600 $ 10+ 1,510 $ 25+ 1,410 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 2,030 $ 10+ 1,980 $ 25+ 1,920 $ 60+ 1,870 $ 120+ 1,780 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 2,140 $ 10+ 2,080 $ 25+ 1,990 $ 50+ 1,890 $ 192+ 1,780 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 2,440 $ 10+ 2,340 $ 25+ 2,240 $ 50+ 2,170 $ 114+ 2,100 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,946 $ 10+ 0,918 $ 25+ 0,890 $ | Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 256Byte | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny41 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,700 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,660 $ 10+ 1,590 $ 25+ 1,520 $ 50+ 1,450 $ 114+ 1,380 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16LF183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - |