8-bit Microcontrollers:
256 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,150 $ 10+ 3,010 $ 25+ 2,870 $ 50+ 2,740 $ 100+ 2,600 $ | Min : 1 / Mult : 1 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 6,880 $ | Min : 1 / Mult : 1 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | |||||
Each | 1+ 2,830 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | |||||
Each | 1+ 5,580 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | - | 368Byte | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 4,540 $ | Min : 1 / Mult : 1 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 5,840 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | SOIC | SOIC | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 1,030 $ 10+ 1,030 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 2,700 $ 10+ 2,590 $ 25+ 2,460 $ 50+ 2,350 $ 100+ 2,240 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 1,230 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F5x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | - | - | 25Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 4,640 $ | Min : 1 / Mult : 1 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 2,590 $ 10+ 2,490 $ 25+ 2,380 $ 84+ 2,260 $ 126+ 2,130 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 18Pins | SOIC | WSOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | AEC-Q100 | |||||
Each | 1+ 2,390 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | |||||
Each | 1+ 8,000 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 36Byte | 4Channels | 8Bit | 3V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ 5,330 $ | Min : 1 / Mult : 1 | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ 2,830 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16C5x | 85°C | Through Hole | - | - | |||||
Each | 1+ 4,290 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Through Hole | - | - | |||||
Each | 1+ 5,490 $ 10+ 5,490 $ 25+ 5,490 $ 84+ 5,490 $ 126+ 5,480 $ Plus de tarifs | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | - | - | |||||
Each | 1+ 8,360 $ 10+ 8,290 $ 25+ 8,210 $ 84+ 8,190 $ 126+ 8,190 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | WSOIC | 13I/O's | - | - | 68Byte | - | - | 4V | 6V | PIC16 | 0°C | PIC16F8x | 70°C | Surface Mount | - | - | |||||
Each | 1+ 2,710 $ 10+ 2,620 $ 25+ 2,510 $ 84+ 2,380 $ 126+ 2,260 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | SOIC | SOIC | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 4,200 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 4,060 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16LF6xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ 5,160 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ 4,500 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 2,060 $ | Min : 1100 / Mult : 1100 | - | PIC16 Family PIC16F18xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 18Pins | WSOIC | WSOIC | 15I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - |