8-bit Microcontrollers:
1 049 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,160 $ 10+ 3,020 $ 36+ 2,900 $ 54+ 2,810 $ 108+ 2,710 $ Plus de tarifs | Total:3,16 $ Min : 1 / Mult : 1 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 3,950 $ 10+ 3,870 $ 44+ 3,780 $ | Total:3,95 $ Min : 1 / Mult : 1 | PIC16F | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 20Pins | DIP | DIP | 18I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 2,980 $ 10+ 2,870 $ 25+ 2,740 $ 50+ 2,600 $ 134+ 2,480 $ | Total:2,98 $ Min : 1 / Mult : 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 8KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 4,370 $ 10+ 4,200 $ 25+ 4,010 $ 76+ 3,880 $ 114+ 3,760 $ Plus de tarifs | Total:4,37 $ Min : 1 / Mult : 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | - | 48MHz | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,240 $ 10+ 3,120 $ 25+ 2,960 $ 50+ 2,830 $ 134+ 2,690 $ | Total:3,24 $ Min : 1 / Mult : 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
MICROCHIP | Each | 1+ 1,850 $ 10+ 1,780 $ 25+ 1,700 $ 76+ 1,600 $ 114+ 1,520 $ | Total:1,85 $ Min : 1 / Mult : 1 | - | tinyAVR 2 Family ATtiny3226 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 32KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 15Channels | 12Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny32 | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ 2,900 $ | Total:2,90 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 3.5KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 0,903 $ 10+ 0,789 $ 100+ 0,662 $ 600+ 0,594 $ 1080+ 0,543 $ Plus de tarifs | Total:0,90 $ Min : 1 / Mult : 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 3,830 $ 10+ 3,670 $ 44+ 3,490 $ 66+ 3,330 $ 110+ 3,150 $ | Total:3,83 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | - | 48MHz | 14KB | 20Pins | DIP | DIP | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | - | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 4,650 $ 10+ 4,450 $ 44+ 4,270 $ 66+ 4,080 $ 110+ 3,850 $ | Total:4,65 $ Min : 1 / Mult : 1 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | - | 48MHz | 16KB | 20Pins | DIP | DIP | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 2,880 $ 10+ 2,120 $ 148+ 1,770 $ 518+ 1,600 $ 1036+ 1,560 $ Plus de tarifs | Total:2,88 $ Min : 1 / Mult : 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,950 $ 10+ 2,830 $ 25+ 2,700 $ 50+ 2,580 $ 134+ 2,450 $ | Total:2,95 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,850 $ 10+ 2,740 $ 25+ 2,620 $ 74+ 2,530 $ 111+ 2,450 $ Plus de tarifs | Total:2,85 $ Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny1634 Series Microcontrollers | 12MHz | AVR | - | 12MHz | 16KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, USART | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny16 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,310 $ 10+ 1,260 $ 25+ 1,220 $ 50+ 1,160 $ 100+ 1,110 $ | Total:1,31 $ Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 2KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 120Byte | - | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | - | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,520 $ 10+ 1,460 $ 25+ 1,390 $ 76+ 1,350 $ 114+ 1,310 $ Plus de tarifs | Total:1,52 $ Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny1606 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1606 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ 2,850 $ 10+ 2,740 $ 25+ 2,620 $ 74+ 2,490 $ 111+ 2,370 $ | Total:2,85 $ Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny1634 Series Microcontrollers | 12MHz | AVR | - | 12MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1634 | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,916 $ 10+ 0,814 $ 25+ 0,736 $ 50+ 0,702 $ 100+ 0,666 $ Plus de tarifs | Total:0,92 $ Min : 1 / Mult : 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
1+ 1,290 $ 10+ 1,240 $ 25+ 1,180 $ 50+ 1,120 $ | Total:1,29 $ Min : 1 / Mult : 1 Total:112,00 $ Min : 100 / Mult : 1 | - | AVR ATtiny Family ATtiny1616 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 16KB | 20Pins | QFN | QFN | 18I/O's | I2C, SPI, USART | - | 2KB | 20Channels | 10Bit | - | 1.5V | 5.5V | AVR ATtiny | -40°C | ATtiny1616 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ 1,690 $ 10+ 1,620 $ 25+ 1,550 $ 76+ 1,490 $ 114+ 1,420 $ | Total:1,69 $ Min : 1 / Mult : 1 | - | AVR ATtiny Family ATtiny1616 Series Microcontrollers | - | AVR | - | 16MHz | 16KB | 20Pins | - | WSOIC | 18I/O's | I2C, SPI, USART | - | 2KB | 20Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny1616 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,060 $ | Total:3,06 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 3,770 $ 10+ 3,690 $ 44+ 3,590 $ | Total:3,77 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 7KB | 20Pins | DIP | DIP | 17I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | AEC-Q100 | |||||
Each | 1+ 1,450 $ 10+ 1,230 $ 100+ 1,140 $ 600+ 0,921 $ 1080+ 0,889 $ Plus de tarifs | Total:1,45 $ Min : 1 / Mult : 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 1,840 $ 10+ 1,770 $ 25+ 1,700 $ 50+ 1,600 $ 134+ 1,520 $ | Total:1,84 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,010 $ 10+ 2,880 $ 25+ 2,760 $ 76+ 2,620 $ 114+ 2,490 $ | Total:3,01 $ Min : 1 / Mult : 1 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
1+ 1,210 $ 10+ 1,160 $ 25+ 1,110 $ 50+ 1,060 $ | Total:1,21 $ Min : 1 / Mult : 1 Total:106,00 $ Min : 100 / Mult : 1 | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | 20MHz | AVR | - | 20MHz | 8KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny81 | 105°C | Surface Mount | - | - | - | ||||||