8051 Family AT89C51 Series Microcontrollers 8-bit Microcontrollers:
32 produit(s) trouvé(s)Trouvez une vaste gamme de 8051 Family AT89C51 Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,530 $ 10+ 12,180 $ 25+ 11,850 $ 54+ 11,500 $ 108+ 10,960 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 13,100 $ 10+ 12,740 $ 30+ 12,390 $ 50+ 12,030 $ 100+ 10,890 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | |||||
Each | 1+ 4,380 $ 10+ 4,200 $ 25+ 4,020 $ 50+ 3,950 $ 100+ 3,880 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 32KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 7,190 $ 10+ 6,900 $ 30+ 6,610 $ 50+ 6,480 $ 100+ 6,340 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | |||||
Each | 1+ 14,330 $ 10+ 13,930 $ 25+ 13,540 $ 54+ 13,140 $ 108+ 12,530 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 1KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
1+ 12,820 $ 10+ 12,290 $ 25+ 11,760 $ 50+ 11,470 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||||
Each | 1+ 14,330 $ 10+ 13,740 $ 25+ 13,140 $ 54+ 12,530 $ 108+ 11,900 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 34I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | Each | |||||
Each | 1+ 11,940 $ 10+ 11,610 $ 25+ 11,290 $ 54+ 10,960 $ 108+ 10,440 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 32KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 6,480 $ 10+ 6,310 $ 25+ 6,130 $ 54+ 5,970 $ 108+ 5,860 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | 32KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 14,890 $ 10+ 14,280 $ 25+ 13,650 $ 50+ 13,000 $ 100+ 12,350 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 64Pins | VQFP | VQFP | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 10,440 $ 10+ 10,010 $ 25+ 9,580 $ 54+ 9,140 $ 108+ 8,690 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 16KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 1KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 16,100 $ 10+ 15,450 $ 25+ 14,790 $ 54+ 14,080 $ 108+ 13,380 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2.25KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | Each | |||||
Each | 1+ 14,490 $ 10+ 13,900 $ 25+ 13,310 $ 50+ 12,680 $ 100+ 12,040 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 64Pins | VQFP | VQFP | 50I/O's | SPI, UART | SPI, UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 11,360 $ 10+ 11,050 $ 25+ 10,730 $ 54+ 10,430 $ 108+ 9,960 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 16KB | 28Pins | SOIC | SOIC | 20I/O's | CAN, UART | CAN, UART | 256Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 15,340 $ 10+ 14,710 $ 25+ 14,080 $ 50+ 13,420 $ 100+ 12,750 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 64Pins | VQFP | VQFP | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 10,430 $ 10+ 10,000 $ 30+ 9,570 $ 50+ 9,120 $ 100+ 8,660 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 16KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | - | 1.25KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | |||||
Each | 1+ 14,320 $ 10+ 14,270 $ 38+ 12,650 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 68Pins | LCC | LCC | 50I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
29AM5438 RoHS | Each | 1+ 15,570 $ 10+ 14,780 $ 25+ 13,740 $ 50+ 12,060 $ 100+ 11,220 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 40MHz | 32KB | 44Pins | - | VQFP | 34I/O's | UART | - | 256Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||
29AM6707 RoHS | Each | 1+ 16,840 $ 10+ 15,980 $ 25+ 14,850 $ 50+ 13,030 $ 100+ 12,140 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 60MHz | 64KB | 44Pins | - | VQFP | 34I/O's | UART | - | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||
29AM6706 RoHS | Each | 1+ 18,910 $ 10+ 17,940 $ 25+ 16,680 $ 50+ 14,630 $ 100+ 13,630 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 60MHz | 64KB | 44Pins | - | VQFP | 36I/O's | UART | - | 2KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||
20AM2221 RoHS | Each | 1+ 11,360 $ 10+ 10,900 $ 25+ 10,430 $ 50+ 9,960 $ 100+ 9,470 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | - | 8051 | - | 40MHz | 16KB | 32Pins | - | VQFP | 20I/O's | CAN | - | 512Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | ||||
Each | 54+ 13,680 $ 108+ 13,030 $ 270+ 12,380 $ | Min : 81 / Mult : 27 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | UART | UART | 2KB | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 1+ 11,360 $ 10+ 11,050 $ 25+ 10,730 $ 54+ 10,430 $ 108+ 9,960 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 16KB | 28Pins | SOIC | SOIC | 20I/O's | UART | UART | 512Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 100+ 9,760 $ | Min : 250 / Mult : 250 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 16KB | 32Pins | VQFP | VQFP | 20I/O's | UART | UART | 500Byte | 8Channels | 10Bit | - | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | |||||
Each | 25+ 16,530 $ 100+ 15,070 $ | Min : 81 / Mult : 27 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 64KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 2KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - |