8051 Family AT89LP40 Series Microcontrollers 8-bit Microcontrollers:
2 produit(s) trouvé(s)Trouvez une vaste gamme de 8051 Family AT89LP40 Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 111+ 2,830 $ | Min : 333 / Mult : 37 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 15I/O's | SPI, UART | SPI, UART | 256Byte | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Surface Mount | |||||
Each | 108+ 3,350 $ 504+ 3,310 $ | Min : 270 / Mult : 18 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | DIP | DIP | 15I/O's | SPI, UART | SPI, UART | 256Byte | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Through Hole |