2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers

                      AVR ATtiny Family ATtiny427 Series Microcontrollers 8-bit Microcontrollers:

                      4 produit(s) trouvé(s)
                      Trouvez une vaste gamme de AVR ATtiny Family ATtiny427 Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Product Range
                      CPU Speed
                      Device Core
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      MCU Case Style
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      Embedded Interface Type
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      MCU Family
                      Operating Temperature Min
                      MCU Series
                      Operating Temperature Max
                      IC Mounting
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      ATTINY427-MU
                      MICROCHIP ATTINY427-MU
                      88AH6030

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny427 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 24 Pins
                      Each
                      100+
                      1,190 $
                      Min : 980 / Mult : 490
                      AVR ATtiny Family ATtiny427 Series Microcontrollers
                      20MHz
                      AVR
                      20MHz
                      4KB
                      24Pins
                      VQFN-EP
                      VQFN-EP
                      22I/O's
                      I2C, SPI, USART
                      I2C, SPI, USART
                      512Byte
                      15Channels
                      12Bit
                      1.8V
                      5.5V
                      AVR
                      -40°C
                      ATtiny427
                      85°C
                      Surface Mount
                      ATTINY427-MF
                      MICROCHIP ATTINY427-MF
                      88AH6028

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny427 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 24 Pins
                      Each
                      100+
                      1,300 $
                      Min : 980 / Mult : 490
                      AVR ATtiny Family ATtiny427 Series Microcontrollers
                      20MHz
                      AVR
                      20MHz
                      4KB
                      24Pins
                      VQFN-EP
                      VQFN-EP
                      22I/O's
                      I2C, SPI, USART
                      I2C, SPI, USART
                      512Byte
                      15Channels
                      12Bit
                      1.8V
                      5.5V
                      AVR
                      -40°C
                      ATtiny427
                      125°C
                      Surface Mount
                      ATTINY427-MUR
                      MICROCHIP ATTINY427-MUR
                      88AH6031

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny427 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 24 Pins
                      Each (Supplied on Full Reel)
                      Bobine complète
                      100+
                      1,230 $
                      Min : 6000 / Mult : 6000
                      AVR ATtiny Family ATtiny427 Series Microcontrollers
                      20MHz
                      AVR
                      20MHz
                      4KB
                      24Pins
                      VQFN-EP
                      VQFN-EP
                      22I/O's
                      I2C, SPI, USART
                      I2C, SPI, USART
                      512Byte
                      15Channels
                      12Bit
                      1.8V
                      5.5V
                      AVR
                      -40°C
                      ATtiny427
                      85°C
                      Surface Mount
                      ATTINY427-MFR
                      MICROCHIP ATTINY427-MFR
                      88AH6029

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny427 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 24 Pins
                      Each (Supplied on Full Reel)
                      Bobine complète
                      100+
                      1,340 $
                      Min : 6000 / Mult : 6000
                      AVR ATtiny Family ATtiny427 Series Microcontrollers
                      20MHz
                      AVR
                      20MHz
                      4KB
                      24Pins
                      VQFN-EP
                      VQFN-EP
                      22I/O's
                      I2C, SPI, USART
                      I2C, SPI, USART
                      512Byte
                      15Channels
                      12Bit
                      1.8V
                      5.5V
                      AVR
                      -40°C
                      ATtiny427
                      125°C
                      Surface Mount
                      ComparerPrix pourQuantité
                      1-4 sur 4 articles