2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. C8051 Family C8051F35x Series Microcontrollers 8-bit Microcontrollers

                                                                                                  C8051 Family C8051F35x Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  5 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de C8051 Family C8051F35x Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Silicon Labs.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  C8051F352-GQ
                                                                                                  SILICON LABS C8051F352-GQ
                                                                                                  24M1255

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Mixed Signal
                                                                                                  3. C8051F35x
                                                                                                  4. 50 MHz
                                                                                                  5. 8 KB
                                                                                                  6. 768 Byte
                                                                                                  7. 32
                                                                                                  8. LQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  16,610 $
                                                                                                  10+
                                                                                                  13,770 $
                                                                                                  25+
                                                                                                  12,850 $
                                                                                                  50+
                                                                                                  12,280 $
                                                                                                  100+
                                                                                                  11,720 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  C8051 Family C8051F35x Series Microcontrollers
                                                                                                  50MHz
                                                                                                  8051
                                                                                                  50MHz
                                                                                                  8KB
                                                                                                  32Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  17I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  768Byte
                                                                                                  8Channels
                                                                                                  16Bit
                                                                                                  2.7V
                                                                                                  3.6V
                                                                                                  C8051
                                                                                                  -40°C
                                                                                                  C8051F35x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  C8051F350-GQ
                                                                                                  SILICON LABS C8051F350-GQ
                                                                                                  24M1251

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Mixed Signal
                                                                                                  3. C8051F35x
                                                                                                  4. 50 MHz
                                                                                                  5. 8 KB
                                                                                                  6. 768 Byte
                                                                                                  7. 32
                                                                                                  8. LQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  18,570 $
                                                                                                  10+
                                                                                                  15,420 $
                                                                                                  25+
                                                                                                  14,820 $
                                                                                                  50+
                                                                                                  14,060 $
                                                                                                  100+
                                                                                                  13,670 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  C8051 Family C8051F35x Series Microcontrollers
                                                                                                  50MHz
                                                                                                  8051
                                                                                                  50MHz
                                                                                                  8KB
                                                                                                  32Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  17I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  768Byte
                                                                                                  8Channels
                                                                                                  24Bit
                                                                                                  2.7V
                                                                                                  3.6V
                                                                                                  C8051
                                                                                                  -40°C
                                                                                                  C8051F35x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  C8051F350-GQR
                                                                                                  SILICON LABS C8051F350-GQR
                                                                                                  66AH5669

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. 50MIPS
                                                                                                  4. LQFP-32 ROHS COMPLIANT: YES
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Bandes découpées
                                                                                                  1+
                                                                                                  20,280 $
                                                                                                  10+
                                                                                                  17,560 $
                                                                                                  25+
                                                                                                  16,240 $
                                                                                                  50+
                                                                                                  15,660 $
                                                                                                  100+
                                                                                                  15,070 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  C8051 Family C8051F35x Series Microcontrollers
                                                                                                  50MHz
                                                                                                  8051
                                                                                                  50MHz
                                                                                                  8KB
                                                                                                  32Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  17I/O's
                                                                                                  I2C, SMBus, SPI, UART
                                                                                                  I2C, SMBus, SPI, UART
                                                                                                  768Byte
                                                                                                  8Channels
                                                                                                  24Bit
                                                                                                  2.7V
                                                                                                  3.6V
                                                                                                  C8051
                                                                                                  -40°C
                                                                                                  C8051F35x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  C8051F351-GMR
                                                                                                  SILICON LABS C8051F351-GMR
                                                                                                  76AK5808

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. 50MHZ
                                                                                                  4. QFN-EP-28 ROHS COMPLIANT: YES
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Bandes découpées
                                                                                                  1+
                                                                                                  18,230 $
                                                                                                  10+
                                                                                                  15,100 $
                                                                                                  25+
                                                                                                  14,100 $
                                                                                                  50+
                                                                                                  13,500 $
                                                                                                  100+
                                                                                                  12,890 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  C8051 Family C8051F35x Series Microcontrollers
                                                                                                  -
                                                                                                  8051
                                                                                                  50MHz
                                                                                                  8KB
                                                                                                  28Pins
                                                                                                  -
                                                                                                  QFN-EP
                                                                                                  17I/O's
                                                                                                  I2C, SMBus, SPI, UART
                                                                                                  -
                                                                                                  768Byte
                                                                                                  8Channels
                                                                                                  24Bit
                                                                                                  2.7V
                                                                                                  3.6V
                                                                                                  C8051
                                                                                                  -40°C
                                                                                                  C8051F35x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  C8051F353-GM
                                                                                                  SILICON LABS C8051F353-GM
                                                                                                  24M1256

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Mixed Signal
                                                                                                  3. C8051F35x
                                                                                                  4. 50 MHz
                                                                                                  5. 8 KB
                                                                                                  6. 768 Byte
                                                                                                  7. 28
                                                                                                  8. MLP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  14,200 $
                                                                                                  10+
                                                                                                  11,760 $
                                                                                                  25+
                                                                                                  11,240 $
                                                                                                  50+
                                                                                                  10,710 $
                                                                                                  146+
                                                                                                  10,180 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  C8051 Family C8051F35x Series Microcontrollers
                                                                                                  50MHz
                                                                                                  8051
                                                                                                  50MHz
                                                                                                  8KB
                                                                                                  28Pins
                                                                                                  MLP
                                                                                                  MLP
                                                                                                  17I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  768Byte
                                                                                                  8Channels
                                                                                                  16Bit
                                                                                                  2.7V
                                                                                                  3.6V
                                                                                                  C8051
                                                                                                  -40°C
                                                                                                  C8051F35x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-5 sur 5 articles