2. Semiconductors - ICs
                                                                                                3. Microcontrollers
                                                                                                4. 8-bit Microcontrollers
                                                                                                5. EFM8 Family EFM8BB2 Series Microcontrollers 8-bit Microcontrollers

                                                                                                EFM8 Family EFM8BB2 Series Microcontrollers 8-bit Microcontrollers:

                                                                                                2 produit(s) trouvé(s)
                                                                                                Trouvez une vaste gamme de EFM8 Family EFM8BB2 Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC16 Family PIC16F6XX Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Silicon Labs.
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Product Range
                                                                                                CPU Speed
                                                                                                Device Core
                                                                                                Operating Frequency Max
                                                                                                Program Memory Size
                                                                                                No. of Pins
                                                                                                MCU Case Style
                                                                                                IC Case / Package
                                                                                                No. of I/O's
                                                                                                Interfaces
                                                                                                Embedded Interface Type
                                                                                                RAM Memory Size
                                                                                                ADC Channels
                                                                                                ADC Resolution
                                                                                                Supply Voltage Min
                                                                                                Supply Voltage Max
                                                                                                MCU Family
                                                                                                Operating Temperature Min
                                                                                                MCU Series
                                                                                                Operating Temperature Max
                                                                                                IC Mounting
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                EFM8BB22F16I-C-QFN28
                                                                                                SILICON LABS EFM8BB22F16I-C-QFN28
                                                                                                96Y5661

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                SILICON LABS
                                                                                                1. MCU
                                                                                                2. 8BIT
                                                                                                3. 8051
                                                                                                4. 50MHZ
                                                                                                5. QFN-28
                                                                                                Each
                                                                                                1+
                                                                                                1,890 $
                                                                                                Total:1,89 $
                                                                                                Min : 1 / Mult : 1
                                                                                                EFM8 Family EFM8BB2 Series Microcontrollers
                                                                                                50MHz
                                                                                                8051
                                                                                                50MHz
                                                                                                16KB
                                                                                                28Pins
                                                                                                QFN
                                                                                                QFN
                                                                                                22I/O's
                                                                                                I2C, SPI, UART
                                                                                                I2C, SPI, UART
                                                                                                2.25KB
                                                                                                20Channels
                                                                                                12Bit
                                                                                                2.2V
                                                                                                3.6V
                                                                                                EFM8
                                                                                                -40°C
                                                                                                EFM8BB
                                                                                                125°C
                                                                                                Surface Mount
                                                                                                EFM8BB22F16G-C-QFN28
                                                                                                SILICON LABS EFM8BB22F16G-C-QFN28
                                                                                                74AC9448

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                SILICON LABS
                                                                                                1. MCU
                                                                                                2. 8BIT
                                                                                                3. 50MHZ
                                                                                                4. QFN-28
                                                                                                Each
                                                                                                1+
                                                                                                2,410 $
                                                                                                10+
                                                                                                2,020 $
                                                                                                146+
                                                                                                1,730 $
                                                                                                511+
                                                                                                1,550 $
                                                                                                1022+
                                                                                                1,490 $
                                                                                                Plus de tarifs
                                                                                                Total:2,41 $
                                                                                                Min : 1 / Mult : 1
                                                                                                EFM8 Family EFM8BB2 Series Microcontrollers
                                                                                                50MHz
                                                                                                8051
                                                                                                50MHz
                                                                                                16KB
                                                                                                28Pins
                                                                                                QFN
                                                                                                QFN
                                                                                                22I/O's
                                                                                                I2C, SMBus, SPI, UART
                                                                                                I2C, SMBus, SPI, UART
                                                                                                2.25KB
                                                                                                20Channels
                                                                                                12Bit
                                                                                                2.2V
                                                                                                3.6V
                                                                                                EFM8
                                                                                                -40°C
                                                                                                EFM8BB
                                                                                                85°C
                                                                                                Surface Mount
                                                                                                ComparerPrix pourQuantité
                                                                                                1-2 sur 2 articles
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.