PIC16 Family PIC16C6x Series Microcontrollers 8-bit Microcontrollers:
47 produit(s) trouvé(s)Trouvez une vaste gamme de PIC16 Family PIC16C6x Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,580 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | |||||
Each | 1+ 10,990 $ 10+ 10,990 $ 30+ 10,990 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | -55°C | PIC16C6x | 125°C | Through Hole | |||||
Each | 1+ 7,330 $ 10+ 7,230 $ 30+ 7,120 $ 50+ 7,020 $ 100+ 6,930 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | - | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | |||||
Each | 1+ 7,440 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | |||||
Each | 1+ 7,790 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | |||||
Each | 1+ 7,070 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | |||||
Each | 1+ 9,900 $ | Min : 1 / Mult : 1 | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | |||||
Each | 1+ 10,760 $ | Min : 108 / Mult : 27 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | |||||
Each | 108+ 9,710 $ 270+ 9,340 $ | Min : 135 / Mult : 27 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | |||||
Each | 1+ 6,290 $ | Min : 162 / Mult : 27 | PIC16C6xx | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | |||||
Each | 25+ 15,060 $ 100+ 13,720 $ | Min : 81 / Mult : 27 | PIC16C64x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 3.5KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | |||||
Each | 1+ 11,170 $ | Min : 80 / Mult : 10 | PIC16C | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | |||||
Each | 100+ 10,470 $ | Min : 135 / Mult : 27 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | |||||
Each | 1+ 12,060 $ | Min : 75 / Mult : 15 | PIC16C | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 2.5V | 6V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | |||||
Each | 25+ 13,990 $ 100+ 12,750 $ | Min : 81 / Mult : 27 | PIC16C64x | PIC16 Family PIC16C6x Series Microcontrollers | 10MHz | PIC16 | 10MHz | 3.5KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | |||||
Each | 1+ 11,280 $ | Min : 90 / Mult : 15 | PIC16C6x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 14KB | 28Pins | DIP | DIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 4V | 6V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | |||||
Each | 25+ 11,780 $ 100+ 10,730 $ | Min : 80 / Mult : 10 | PIC16C64x | PIC16 Family PIC16C6x Series Microcontrollers | 10MHz | PIC16 | 10MHz | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | |||||
Each | 54+ 11,810 $ 108+ 11,710 $ 270+ 11,610 $ | Min : 81 / Mult : 27 | - | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 3.5KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | |||||
Each | 100+ 7,870 $ | Min : 110 / Mult : 10 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | |||||
23C4077 RoHS | Each | 1+ 10,370 $ | Min : 90 / Mult : 10 | - | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | ||||
Each | 1+ 11,900 $ | Min : 75 / Mult : 15 | PIC16C | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | |||||
Each | 1+ 10,220 $ | Min : 90 / Mult : 15 | - | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | |||||
Each | 100+ 7,540 $ | Min : 135 / Mult : 15 | - | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 28Pins | DIP | DIP | 22I/O's | RS232 | - | 176Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | |||||
Each | 1+ 7,290 $ | Min : 120 / Mult : 15 | PIC16C6xx | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 28Pins | DIP | DIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | |||||
Each | 54+ 19,060 $ 108+ 18,780 $ 270+ 18,500 $ | Min : 54 / Mult : 27 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount |