PIC16 Family PIC16F176x Series Microcontrollers 8-bit Microcontrollers:
42 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,950 $ 10+ 2,830 $ 25+ 2,700 $ 50+ 2,580 $ 134+ 2,450 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | ||||||
Each | 1+ 2,510 $ 10+ 2,410 $ 25+ 2,310 $ 50+ 2,240 $ 114+ 2,170 $ Plus de tarifs | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | ||||||
Each | 1+ 3,190 $ 10+ 3,030 $ 25+ 2,880 $ 76+ 2,760 $ 114+ 2,620 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | ||||||
Each | 1+ 3,010 $ 10+ 2,880 $ 25+ 2,760 $ 50+ 2,620 $ 182+ 2,490 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN | QFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | ||||||
Each | 100+ 2,190 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | NSOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 125°C | Surface Mount | ||||||
Each | 100+ 2,340 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 125°C | Surface Mount | ||||||
Each | 100+ 2,600 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 125°C | Surface Mount | ||||||
Each | 100+ 2,480 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 125°C | Through Hole | ||||||
Each | 100+ 2,010 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | NSOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,990 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | NSOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,060 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 16Pins | QFN-EP | QFN-EP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||
Each | 100+ 2,700 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | WSOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 125°C | Surface Mount | ||||||
Each | 100+ 2,760 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,330 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||
Each | 100+ 2,300 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,530 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||
Each | 100+ 3,200 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 125°C | Through Hole | ||||||
Each | 100+ 2,280 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Through Hole | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,490 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||
Each | 100+ 2,960 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Through Hole | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,650 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | WSOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||
Each | 100+ 2,530 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 125°C | Surface Mount | ||||||
Each | 100+ 2,690 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 125°C | Surface Mount | ||||||
Each | 100+ 2,410 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||
Each | 100+ 2,010 $ | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | ||||||