PIC16 Family PIC16LF176x Series Microcontrollers 8-bit Microcontrollers:
40 produit(s) trouvé(s)Trouvez une vaste gamme de PIC16 Family PIC16LF176x Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 1+ 2,450 $ | Min : 3300 / Mult : 3300 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each | 100+ 2,210 $ | Min : 455 / Mult : 91 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 16Pins | QFN-EP | QFN-EP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Surface Mount | |||||
Each | 100+ 2,340 $ | Min : 480 / Mult : 96 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Surface Mount | |||||
Each | 100+ 2,140 $ | Min : 480 / Mult : 96 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each | 100+ 2,600 $ | Min : 364 / Mult : 91 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Surface Mount | |||||
Each | 100+ 2,300 $ | Min : 469 / Mult : 67 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each | 100+ 2,760 $ | Min : 364 / Mult : 91 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Surface Mount | |||||
Each | 100+ 3,340 $ | Min : 286 / Mult : 22 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Through Hole | |||||
Each | 100+ 3,100 $ | Min : 308 / Mult : 22 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Through Hole | |||||
Each | 100+ 2,460 $ | Min : 402 / Mult : 67 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,030 $ | Min : 2500 / Mult : 2500 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each | 100+ 2,870 $ | Min : 342 / Mult : 38 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | WSOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,510 $ | Min : 1600 / Mult : 1600 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | WSOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each | 100+ 2,480 $ | Min : 390 / Mult : 30 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Through Hole | |||||
Each | 100+ 2,200 $ | Min : 480 / Mult : 96 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Surface Mount | |||||
Each | 100+ 2,100 $ | Min : 456 / Mult : 57 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | NSOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each | 100+ 2,510 $ | Min : 455 / Mult : 91 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each | 100+ 2,370 $ | Min : 455 / Mult : 91 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | QFN-EP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Surface Mount | |||||
Each | 100+ 2,420 $ | Min : 390 / Mult : 30 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Through Hole | |||||
Each | 100+ 2,650 $ | Min : 360 / Mult : 30 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 125°C | Through Hole | |||||
Each | 100+ 2,280 $ | Min : 420 / Mult : 30 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Through Hole | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,200 $ | Min : 3300 / Mult : 3300 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | QFN-EP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each | 100+ 1,940 $ | Min : 513 / Mult : 57 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | NSOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each | 100+ 2,340 $ | Min : 455 / Mult : 91 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,990 $ | Min : 2600 / Mult : 2600 | PIC16 Family PIC16LF176x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | NSOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF176x | 85°C | Surface Mount |