KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Microcontrollers
                                                                                                4. 8-bit Microcontrollers
                                                                                                5. PIC18 Family PIC18Cxx Series Microcontrollers 8-bit Microcontrollers

                                                                                                PIC18 Family PIC18Cxx Series Microcontrollers 8-bit Microcontrollers:

                                                                                                3 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Product Range
                                                                                                CPU Speed
                                                                                                Device Core
                                                                                                Operating Frequency Max
                                                                                                Program Memory Size
                                                                                                No. of Pins
                                                                                                MCU Case Style
                                                                                                IC Case / Package
                                                                                                No. of I/O's
                                                                                                Interfaces
                                                                                                Embedded Interface Type
                                                                                                RAM Memory Size
                                                                                                ADC Channels
                                                                                                ADC Resolution
                                                                                                Supply Voltage Min
                                                                                                Supply Voltage Max
                                                                                                MCU Family
                                                                                                Operating Temperature Min
                                                                                                MCU Series
                                                                                                Operating Temperature Max
                                                                                                IC Mounting
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                PIC18F04Q40-I/ST
                                                                                                MICROCHIP PIC18F04Q40-I/ST
                                                                                                92AH7699

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                1. 8 Bit MCU
                                                                                                2. PIC18 Family PIC18Cxx Series Microcontrollers
                                                                                                3. PIC18
                                                                                                4. 64 MHz
                                                                                                5. 16 KB
                                                                                                6. 14 Pins
                                                                                                7. TSSOP
                                                                                                Each
                                                                                                1+
                                                                                                1,360 $
                                                                                                10+
                                                                                                1,310 $
                                                                                                25+
                                                                                                1,250 $
                                                                                                50+
                                                                                                1,190 $
                                                                                                192+
                                                                                                1,140 $
                                                                                                PIC18 Family PIC18Cxx Series Microcontrollers
                                                                                                64MHz
                                                                                                PIC18
                                                                                                64MHz
                                                                                                16KB
                                                                                                14Pins
                                                                                                TSSOP
                                                                                                TSSOP
                                                                                                12I/O's
                                                                                                I2C, SPI, UART
                                                                                                I2C, SPI, UART
                                                                                                1KB
                                                                                                11Channels
                                                                                                12Bit
                                                                                                1.8V
                                                                                                5.5V
                                                                                                PIC18
                                                                                                -40°C
                                                                                                PIC18FxxQ40
                                                                                                85°C
                                                                                                Surface Mount
                                                                                                PIC18C801-I/PT
                                                                                                MICROCHIP PIC18C801-I/PT
                                                                                                89C2875

                                                                                                RoHS

                                                                                                MICROCHIP
                                                                                                1. 8 Bit MCU
                                                                                                2. PIC18 Family PIC18Cxx Series Microcontrollers
                                                                                                3. PIC18
                                                                                                4. 6.25 MHz
                                                                                                5. 80 Pins
                                                                                                6. TQFP
                                                                                                Each
                                                                                                1+
                                                                                                8,400 $
                                                                                                PIC18 Family PIC18Cxx Series Microcontrollers
                                                                                                6.25MHz
                                                                                                PIC18
                                                                                                6.25MHz
                                                                                                -
                                                                                                80Pins
                                                                                                TQFP
                                                                                                TQFP
                                                                                                67I/O's
                                                                                                AUSART, I2C, SPI
                                                                                                AUSART, I2C, SPI
                                                                                                1.5KB
                                                                                                12Channels
                                                                                                10Bit
                                                                                                4.2V
                                                                                                5.5V
                                                                                                PIC18
                                                                                                -40°C
                                                                                                PIC18Cx
                                                                                                85°C
                                                                                                Surface Mount
                                                                                                PIC18C658-I/L
                                                                                                MICROCHIP PIC18C658-I/L
                                                                                                25C0186

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MICROCHIP
                                                                                                1. 8 Bit MCU
                                                                                                2. PIC18 Family PIC18Cxx Series Microcontrollers
                                                                                                3. PIC18
                                                                                                4. 40 MHz
                                                                                                5. 32 KB
                                                                                                6. 68 Pins
                                                                                                7. LCC
                                                                                                Each
                                                                                                1+
                                                                                                19,560 $
                                                                                                PIC18 Family PIC18Cxx Series Microcontrollers
                                                                                                40MHz
                                                                                                PIC18
                                                                                                40MHz
                                                                                                32KB
                                                                                                68Pins
                                                                                                LCC
                                                                                                LCC
                                                                                                52I/O's
                                                                                                AUSART, CAN, I2C, PSP, SPI
                                                                                                AUSART, CAN, I2C, PSP, SPI
                                                                                                1.5KB
                                                                                                12Channels
                                                                                                10Bit
                                                                                                4.2V
                                                                                                5.5V
                                                                                                PIC18
                                                                                                -40°C
                                                                                                PIC18Cx
                                                                                                85°C
                                                                                                Surface Mount
                                                                                                ComparerPrix pourQuantité
                                                                                                1-3 sur 3 articles