2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC18 Family PIC18F1xK50 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC18 Family PIC18F1xK50 Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  8 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de PIC18 Family PIC18F1xK50 Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Automotive Qualification Standard
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  PIC18F14K50-I/SO
                                                                                                  MICROCHIP PIC18F14K50-I/SO
                                                                                                  11P1027

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18FxxKxx
                                                                                                  4. 48 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 768 Byte
                                                                                                  7. 20
                                                                                                  8. SOIC RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  4,240 $
                                                                                                  10+
                                                                                                  4,080 $
                                                                                                  25+
                                                                                                  3,900 $
                                                                                                  76+
                                                                                                  3,770 $
                                                                                                  114+
                                                                                                  3,650 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  -
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  15I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  768Byte
                                                                                                  9Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  -
                                                                                                  PIC18F14K50-I/P
                                                                                                  MICROCHIP PIC18F14K50-I/P
                                                                                                  11P1026

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18FxxKxx
                                                                                                  4. 48 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 768 Byte
                                                                                                  7. 20
                                                                                                  8. DIP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  4,510 $
                                                                                                  10+
                                                                                                  4,330 $
                                                                                                  44+
                                                                                                  4,150 $
                                                                                                  66+
                                                                                                  4,010 $
                                                                                                  110+
                                                                                                  3,880 $
                                                                                                  Plus de tarifs
                                                                                                  Min : 1 / Mult : 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  -
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  15I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  768Byte
                                                                                                  9Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  -
                                                                                                  -
                                                                                                  PIC18F14K50T-I/SO
                                                                                                  MICROCHIP PIC18F14K50T-I/SO
                                                                                                  57AC2817

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. AEC-Q100
                                                                                                  3. 8BIT
                                                                                                  4. PIC18
                                                                                                  5. 48MHZ
                                                                                                  6. SOIC20 ROHS COMPLIANT: YES
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Bobine complète disponible
                                                                                                  1+
                                                                                                  4,330 $
                                                                                                  10+
                                                                                                  4,150 $
                                                                                                  25+
                                                                                                  3,970 $
                                                                                                  50+
                                                                                                  3,830 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Min : 100 / Mult : 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  -
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  15I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  768Byte
                                                                                                  9Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F1xK50
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  AEC-Q100
                                                                                                  PIC18F14K50-I/SS
                                                                                                  MICROCHIP PIC18F14K50-I/SS
                                                                                                  11P1028

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18FxxKxx
                                                                                                  4. 48 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 768 Byte
                                                                                                  7. 20
                                                                                                  8. SSOP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  3,800 $
                                                                                                  10+
                                                                                                  3,650 $
                                                                                                  25+
                                                                                                  3,490 $
                                                                                                  50+
                                                                                                  3,330 $
                                                                                                  134+
                                                                                                  3,160 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  -
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  SSOP
                                                                                                  SSOP
                                                                                                  15I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  768Byte
                                                                                                  9Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  -
                                                                                                  PIC18F13K50-I/P
                                                                                                  MICROCHIP PIC18F13K50-I/P
                                                                                                  77M3098

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 48 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  110+
                                                                                                  3,440 $
                                                                                                  Min : 264 / Mult : 22
                                                                                                  PIC18FxxKxx
                                                                                                  PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  48MHz
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  15I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  512Byte
                                                                                                  9Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  -
                                                                                                  -
                                                                                                  PIC18F14K50-I/MQ
                                                                                                  MICROCHIP PIC18F14K50-I/MQ
                                                                                                  24R7104

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 48 MHz
                                                                                                  6. 16 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  146+
                                                                                                  3,330 $
                                                                                                  Min : 292 / Mult : 73
                                                                                                  PIC18FxxKxx
                                                                                                  PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  48MHz
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  QFN
                                                                                                  QFN
                                                                                                  15I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  768Byte
                                                                                                  9Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  -
                                                                                                  PIC18F13K50-I/SS
                                                                                                  MICROCHIP PIC18F13K50-I/SS
                                                                                                  77M3100

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 48 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  134+
                                                                                                  2,870 $
                                                                                                  Min : 335 / Mult : 67
                                                                                                  PIC18FxxKxx
                                                                                                  PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  48MHz
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  SSOP
                                                                                                  SSOP
                                                                                                  15I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  512Byte
                                                                                                  9Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  -
                                                                                                  PIC18F13K50-I/SO
                                                                                                  MICROCHIP PIC18F13K50-I/SO
                                                                                                  77M3099

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Flash
                                                                                                  3. PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  4. PIC18
                                                                                                  5. 48 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 20 Pins
                                                                                                  Each
                                                                                                  114+
                                                                                                  3,230 $
                                                                                                  Min : 304 / Mult : 38
                                                                                                  PIC18FxxKxx
                                                                                                  PIC18 Family PIC18F1xK50 Series Microcontrollers
                                                                                                  48MHz
                                                                                                  PIC18
                                                                                                  48MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  15I/O's
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  EUSART, I2C, SPI, USB
                                                                                                  512Byte
                                                                                                  9Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F K5x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  -
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-8 sur 8 articles