PIC18 Family PIC18Fx6Q71 Series Microcontrollers 8-bit Microcontrollers:
7 produit(s) trouvé(s)Trouvez une vaste gamme de PIC18 Family PIC18Fx6Q71 Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AK7657 RoHS | Each | 1+ 3,380 $ 10+ 3,280 $ 30+ 3,200 $ 50+ 3,100 $ 100+ 2,810 $ | Min : 1 / Mult : 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Through Hole | ||||
74AK1427 RoHS | Each | 1+ 2,190 $ 10+ 2,130 $ 25+ 2,060 $ 54+ 2,010 $ 108+ 1,920 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 26I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
74AK1430 RoHS | Each | 1+ 1,990 $ 10+ 1,910 $ 25+ 1,820 $ 50+ 1,740 $ 182+ 1,660 $ | Min : 1 / Mult : 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
78AK7656 RoHS | Each | 1+ 2,520 $ 10+ 2,420 $ 25+ 2,310 $ 50+ 2,200 $ 146+ 2,090 $ | Min : 1 / Mult : 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
78AK7658 RoHS | Each | 1+ 2,520 $ 10+ 2,420 $ 25+ 2,310 $ 50+ 2,200 $ 100+ 2,090 $ | Min : 1 / Mult : 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
74AK1428 RoHS | Each | 1+ 2,870 $ 10+ 2,780 $ 30+ 2,710 $ 60+ 2,630 $ 105+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Through Hole | ||||
74AK1429 RoHS | Each | 1+ 2,120 $ 10+ 2,030 $ 25+ 1,940 $ 94+ 1,850 $ 141+ 1,760 $ | Min : 1 / Mult : 1 | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount |