PIC18 Family PIC18LF2xK50 Series Microcontrollers 8-bit Microcontrollers:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 3,770 $ | - | PIC18 Family PIC18LF2xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | ||||||
Each | 1+ 3,810 $ | PIC18LFxxKxx | PIC18 Family PIC18LF2xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | ||||||
Each | 105+ 4,520 $ 510+ 4,300 $ | - | PIC18 Family PIC18LF2xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 3,780 $ | - | PIC18 Family PIC18LF2xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF2xK50 | 85°C | Surface Mount | ||||||
Each | 100+ 4,130 $ | - | PIC18 Family PIC18LF2xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF2xK50 | 125°C | Surface Mount | ||||||
Each | 122+ 3,940 $ | PIC18LFxxKxx | PIC18 Family PIC18LF2xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | ||||||
Each | 100+ 4,700 $ | - | PIC18 Family PIC18LF2xK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF2xK50 | 125°C | Through Hole | ||||||