2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. RS08 Family RS08KB Series Microcontrollers 8-bit Microcontrollers

                                                                                                  RS08 Family RS08KB Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  2 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de RS08 Family RS08KB Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Nxp.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  MC9RS08KB2CSC
                                                                                                  NXP MC9RS08KB2CSC
                                                                                                  29R0568

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. Ultra Low Cost KB Series
                                                                                                  3. RS08 Family RS08KB Series Microcontrollers
                                                                                                  4. RS08
                                                                                                  5. 20 MHz
                                                                                                  6. 2 KB
                                                                                                  Each
                                                                                                  1+
                                                                                                  1,570 $
                                                                                                  Min : 4900 / Mult : 2450
                                                                                                  RS08KB
                                                                                                  RS08 Family RS08KB Series Microcontrollers
                                                                                                  20MHz
                                                                                                  RS08
                                                                                                  20MHz
                                                                                                  2KB
                                                                                                  8Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  6I/O's
                                                                                                  I2C, SCI
                                                                                                  I2C, SCI
                                                                                                  126Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  RS08
                                                                                                  -40°C
                                                                                                  RS08KB
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9RS08KB4CTG
                                                                                                  NXP MC9RS08KB4CTG
                                                                                                  32AJ6552

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. RS08
                                                                                                  4. 20MHZ
                                                                                                  5. TSSOP-16
                                                                                                  Each
                                                                                                  1+
                                                                                                  3,190 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  -
                                                                                                  RS08 Family RS08KB Series Microcontrollers
                                                                                                  20MHz
                                                                                                  RS08
                                                                                                  20MHz
                                                                                                  4KB
                                                                                                  16Pins
                                                                                                  TSSOP
                                                                                                  TSSOP
                                                                                                  14I/O's
                                                                                                  I2C, SCI
                                                                                                  I2C, SCI
                                                                                                  126Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  RS08
                                                                                                  -40°C
                                                                                                  RS08KB
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-2 sur 2 articles