2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. S08 Family S08JS Series Microcontrollers 8-bit Microcontrollers

                                                                                                  S08 Family S08JS Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  3 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de S08 Family S08JS Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Nxp.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  MCU Core Size
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  MCU Applications
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  MC9S08JS16CWJ
                                                                                                  NXP MC9S08JS16CWJ
                                                                                                  40P5123

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8 bit
                                                                                                  2. S08
                                                                                                  3. 24 MHz
                                                                                                  4. 512 Byte RAM/16 KB Program
                                                                                                  5. 2.7 V to 5.5 V in
                                                                                                  6. SOIC-20
                                                                                                  Each
                                                                                                  25+
                                                                                                  6,450 $
                                                                                                  50+
                                                                                                  6,060 $
                                                                                                  100+
                                                                                                  5,270 $
                                                                                                  250+
                                                                                                  4,400 $
                                                                                                  500+
                                                                                                  4,270 $
                                                                                                  Min : 38 / Mult : 38
                                                                                                  S08 Family S08JS Series Microcontrollers
                                                                                                  24MHz
                                                                                                  S08
                                                                                                  8bit
                                                                                                  24MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  14I/O's
                                                                                                  SCI, SPI, USB
                                                                                                  SCI, SPI, USB
                                                                                                  512Byte
                                                                                                  -
                                                                                                  USB Microcontroller
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08JS
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08JS8CFK
                                                                                                  NXP MC9S08JS8CFK
                                                                                                  40P5124

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8BIT
                                                                                                  2. S08
                                                                                                  3. 8MHz
                                                                                                  4. 512 Byte RAM/8KB Program
                                                                                                  5. 2.7V-5.5Vin
                                                                                                  6. QFN-24
                                                                                                  Each
                                                                                                  500+
                                                                                                  2,710 $
                                                                                                  Min : 2450 / Mult : 2450
                                                                                                  S08 Family S08JS Series Microcontrollers
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  8MHz
                                                                                                  8KB
                                                                                                  24Pins
                                                                                                  -
                                                                                                  QFN
                                                                                                  14I/O's
                                                                                                  SCI, SPI, USB
                                                                                                  -
                                                                                                  512Byte
                                                                                                  -
                                                                                                  -
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08JS
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08JS8CWJ
                                                                                                  NXP MC9S08JS8CWJ
                                                                                                  40P5125

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8BIT
                                                                                                  2. S08
                                                                                                  3. 8MHz
                                                                                                  4. 512 Byte RAM/8KB Program
                                                                                                  5. 2.7V-5.5Vin
                                                                                                  6. SOIC-20
                                                                                                  Each
                                                                                                  25+
                                                                                                  5,410 $
                                                                                                  50+
                                                                                                  5,090 $
                                                                                                  100+
                                                                                                  4,420 $
                                                                                                  250+
                                                                                                  3,690 $
                                                                                                  500+
                                                                                                  3,590 $
                                                                                                  Min : 38 / Mult : 38
                                                                                                  S08 Family S08JS Series Microcontrollers
                                                                                                  8MHz
                                                                                                  S08
                                                                                                  8bit
                                                                                                  8MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  14I/O's
                                                                                                  SCI, SPI, USB
                                                                                                  SCI, SPI, USB
                                                                                                  512Byte
                                                                                                  40Channels
                                                                                                  USB Microcontroller
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08JS
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-3 sur 3 articles
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
                                                                                                  Corporate Responsibility