2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. S08 Family S08LL Series Microcontrollers 8-bit Microcontrollers

                                                                                                  S08 Family S08LL Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  6 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de S08 Family S08LL Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Nxp.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  MCU Core Size
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  MCU Applications
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  MC9S08LL64CLK
                                                                                                  NXP MC9S08LL64CLK
                                                                                                  14R8911

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8 bit
                                                                                                  2. S08
                                                                                                  3. 40 MHz
                                                                                                  4. 4 KB RAM/64 KB Program
                                                                                                  5. 1.8 V to 3.6 V in
                                                                                                  6. LQFP-80
                                                                                                  Each
                                                                                                  250+
                                                                                                  7,580 $
                                                                                                  900+
                                                                                                  7,220 $
                                                                                                  Min : 450 / Mult : 450
                                                                                                  S08 Family S08LL Series Microcontrollers
                                                                                                  40MHz
                                                                                                  S08
                                                                                                  8bit
                                                                                                  40MHz
                                                                                                  64KB
                                                                                                  80Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  39I/O's
                                                                                                  SCI, SPI
                                                                                                  SCI, SPI
                                                                                                  4KB
                                                                                                  10Channels
                                                                                                  12Bit
                                                                                                  Battery Management
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LL
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08LL64CLH
                                                                                                  NXP MC9S08LL64CLH
                                                                                                  14R8910

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8BIT
                                                                                                  2. S08
                                                                                                  3. 40MHz
                                                                                                  4. 4 KB RAM/64KB Program
                                                                                                  5. 1.8V-3.6Vin
                                                                                                  6. LQFP-64
                                                                                                  Each
                                                                                                  250+
                                                                                                  6,130 $
                                                                                                  Min : 800 / Mult : 800
                                                                                                  S08 Family S08LL Series Microcontrollers
                                                                                                  -
                                                                                                  S08
                                                                                                  -
                                                                                                  40MHz
                                                                                                  64KB
                                                                                                  64Pins
                                                                                                  -
                                                                                                  LQFP
                                                                                                  37I/O's
                                                                                                  SCI, SPI
                                                                                                  -
                                                                                                  4KB
                                                                                                  8Channels
                                                                                                  12Bit
                                                                                                  -
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LL
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08LL8CLF
                                                                                                  NXP MC9S08LL8CLF
                                                                                                  40P5130

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8BIT
                                                                                                  2. S08
                                                                                                  3. 20MHz
                                                                                                  4. 2 KB RAM/10KB Program
                                                                                                  5. 1.8V-3.6Vin
                                                                                                  6. LQFP-48
                                                                                                  Each
                                                                                                  1+
                                                                                                  5,110 $
                                                                                                  Min : 1250 / Mult : 1250
                                                                                                  S08 Family S08LL Series Microcontrollers
                                                                                                  20MHz
                                                                                                  S08
                                                                                                  8bit
                                                                                                  20MHz
                                                                                                  10KB
                                                                                                  48Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  31I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  2KB
                                                                                                  8Channels
                                                                                                  12Bit
                                                                                                  Battery Management
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LL
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08LL16CLF
                                                                                                  NXP MC9S08LL16CLF
                                                                                                  40P5127

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8BIT
                                                                                                  2. S08
                                                                                                  3. 20MHz
                                                                                                  4. 2 KB RAM/16KB Program
                                                                                                  5. 1.8V-3.6Vin
                                                                                                  6. LQFP-48
                                                                                                  Each
                                                                                                  1+
                                                                                                  4,800 $
                                                                                                  Min : 1250 / Mult : 1250
                                                                                                  S08 Family S08LL Series Microcontrollers
                                                                                                  20MHz
                                                                                                  S08
                                                                                                  8bit
                                                                                                  20MHz
                                                                                                  16KB
                                                                                                  48Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  31I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  2KB
                                                                                                  8Channels
                                                                                                  12Bit
                                                                                                  Battery Management
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LL
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08LL64CLKR
                                                                                                  NXP MC9S08LL64CLKR
                                                                                                  49AC4014

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. S08
                                                                                                  4. 8MHZ
                                                                                                  5. LQFP-80
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Bandes découpées
                                                                                                  1+
                                                                                                  9,510 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  S08 Family S08LL Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  -
                                                                                                  40MHz
                                                                                                  64KB
                                                                                                  80Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  57I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  4KB
                                                                                                  10Channels
                                                                                                  12Bit
                                                                                                  -
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LL
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08LL16CLH
                                                                                                  NXP MC9S08LL16CLH
                                                                                                  40P5128

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 8 bit
                                                                                                  2. S08
                                                                                                  3. 20 MHz
                                                                                                  4. 2 KB RAM/16 KB Program
                                                                                                  5. 1.8 V to 3.6 V in
                                                                                                  6. LQFP-64
                                                                                                  Each
                                                                                                  250+
                                                                                                  4,310 $
                                                                                                  Min : 800 / Mult : 800
                                                                                                  S08 Family S08LL Series Microcontrollers
                                                                                                  20MHz
                                                                                                  S08
                                                                                                  8bit
                                                                                                  20MHz
                                                                                                  16KB
                                                                                                  64Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  38I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  2KB
                                                                                                  8Channels
                                                                                                  12Bit
                                                                                                  Battery Management
                                                                                                  1.8V
                                                                                                  3.6V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08LL
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-6 sur 6 articles
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
                                                                                                  Corporate Responsibility