2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. S08 Family S08SL Series Microcontrollers 8-bit Microcontrollers

                                                                                                  S08 Family S08SL Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  2 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de S08 Family S08SL Series Microcontrollers 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Nxp.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  MC9S08SL8CTL
                                                                                                  NXP MC9S08SL8CTL
                                                                                                  09P4088

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EEPROM with LIN
                                                                                                  3. S08 Family S08SL Series Microcontrollers
                                                                                                  4. HCS08
                                                                                                  5. 40 MHz
                                                                                                  6. 8 KB
                                                                                                  7. 28 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  5,860 $
                                                                                                  Min : 1500 / Mult : 1500
                                                                                                  S08SL
                                                                                                  S08 Family S08SL Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  28Pins
                                                                                                  TSSOP
                                                                                                  TSSOP
                                                                                                  22I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  512Byte
                                                                                                  16Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08SL
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  MC9S08SL8CTJ
                                                                                                  NXP MC9S08SL8CTJ
                                                                                                  09P4087

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. S08 Family S08SL Series Microcontrollers
                                                                                                  3. HCS08
                                                                                                  4. 40 MHz
                                                                                                  5. 8 KB
                                                                                                  6. 20 Pins
                                                                                                  7. TSSOP
                                                                                                  Each
                                                                                                  500+
                                                                                                  5,310 $
                                                                                                  Min : 2250 / Mult : 2250
                                                                                                  -
                                                                                                  S08 Family S08SL Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  -
                                                                                                  TSSOP
                                                                                                  16I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  S08
                                                                                                  -40°C
                                                                                                  S08SL
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-2 sur 2 articles