8-bit Microcontrollers:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96K6581 RoHS | Each | 1+ 6,550 $ 10+ 6,270 $ 25+ 5,990 $ 54+ 5,900 $ 108+ 5,790 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | 24MHz | 12KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Surface Mount | Each | ||||
96K6582 RoHS | Each | 1+ 6,190 $ 10+ 5,940 $ 30+ 5,690 $ 50+ 5,580 $ 100+ 5,480 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | 24MHz | 12KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Through Hole | Each | ||||
74K4052 RoHS | Each | 1+ 3,760 $ 10+ 3,620 $ 25+ 3,470 $ 50+ 3,300 $ 100+ 3,120 $ | Min : 1 / Mult : 1 | - | 8051 Family AT89S8253 Series Microcontrollers | - | 8051 | 24MHz | 12KB | 44Pins | - | TQFP | 32I/O's | SPI, UART | - | 256Byte | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Surface Mount | - | ||||
Each | 250+ 14,020 $ 840+ 14,000 $ | Min : 420 / Mult : 420 | HC08LJ - LK | HC08 Family 68HC08LJ Series Microcontrollers | 8MHz | HC08 | 8MHz | 12KB | 64Pins | QFP | QFP | 32I/O's | SCI, SPI | SCI, SPI | 512Byte | 6Channels | 10Bit | 3V | 3.6V | HC08 | -40°C | HC08LJ | 85°C | Surface Mount | - |